
3M 501+ PURPLE 0.75"X9"-250 | |
|---|---|
DigiKey Part Number | 3M501+PURPLE0.75"X9"-250-ND |
Manufacturer | |
Manufacturer Product Number | 3M 501+ PURPLE 0.75"X9"-250 |
Description | TAPE MASKING PURPLE 3/4"X9" |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Purple 0.75" (19.05mm) 3/4" X 9.00" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 9.00" (228.60mm) | |
Color | Purple | |
Usage | - | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

