



3431-2-6(25) | |
|---|---|
DigiKey Part Number | 1067-3431-2-6(25)-ND |
Manufacturer | |
Manufacturer Product Number | 3431-2-6(25) |
Description | TAPE RETROREFLECTIVE YLW 2"X6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 6.00" (152.40mm) |
Series | Color Yellow |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 26,63667 € | 79,91 € |
| Unit Price without VAT: | 26,63667 € |
|---|---|
| Unit Price with VAT: | 32,23037 € |

