



3430-1.5-5 | |
|---|---|
DigiKey Part Number | 1067-3430-1.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 3430-1.5-5 |
Description | TAPE REFLECTIVE WHT 1 1/2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Length 15' (4.6m) 5 yds |
Manufacturer 3M (TC) | Color White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 1.50" (38.10mm) 1 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,88000 € | 79,40 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 19,21480 € |

