



3430-0.5-1.5(25) | |
|---|---|
DigiKey Part Number | 1067-3430-0.5-1.5(25)-ND |
Manufacturer | |
Manufacturer Product Number | 3430-0.5-1.5(25) |
Description | TAPE REFLECTIVE WHT 1/2"X1.50" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.50" (12.70mm) 1/2" X 1.50" (38.10mm) |
Datasheet | Datasheet |
Category | Length 1.50" (38.10mm) |
Manufacturer 3M (TC) | Color White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 0.50" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,12833 € | 72,77 € |
| Unit Price without VAT: | 12,12833 € |
|---|---|
| Unit Price with VAT: | 14,67528 € |

