MFR Recommended

Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Obsolete | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0320" (32.0 mils, 0.813mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPH060GF-0.75-5 | 3M (TC) | 35 | 1067-GPH060GF-0.75-5-ND | 32,71000 € | MFR Recommended |


