Gripping Material Tape Adhesive Black 2.00" (50.80mm) dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gripping Material Tape Adhesive Black 2.00" (50.80mm) dia X

2CIRCLE-10-GM110

DigiKey Part Number
3M10568-ND
Manufacturer
Manufacturer Product Number
2CIRCLE-10-GM110
Description
TAPE GRIP MATERIAL BLK 2" DIA
Customer Reference
Detailed Description
Gripping Material Tape Adhesive Black 2.00" (50.80mm) dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0330" (33.0 mils, 0.840mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm) dia
Series
Color
Black
Packaging
Bulk
Usage
Gripping
Part Status
Obsolete
Temperature Range
-40°F ~ 160°F (-40°C ~ 71°C)
Tape Type
Gripping Material
Base Product Number
Backing, Carrier
Nylon Knit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.