RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 4.000" (101.60mm) X 0.004" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 4.000" (101.60mm) X 0.004" (0.09mm)
3M EMC Products | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

1181-1-4(5)

DigiKey Part Number
1067-1181-1-4(5)-ND
Manufacturer
Manufacturer Product Number
1181-1-4(5)
Description
RF EMI SHLDING SHEET 4"X1" 5PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 4.000" (101.60mm) X 0.004" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Overall
0.004" (0.09mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.000" (101.60mm)
Base Product Number
Width
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
514,69200 €73,46 €
1013,86400 €138,64 €
2512,99040 €324,76 €
10012,64350 €1.264,35 €
Unit Price without VAT:14,69200 €
Unit Price with VAT:17,77732 €