RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.066mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.066mm)
3M Custom Die Cuts | Digi-Key Daily

1126-23-36(1)

DigiKey Part Number
1067-1126-23-36(1)-ND
Manufacturer
Manufacturer Product Number
1126-23-36(1)
Description
RF EMI SHIELD SHEET 36"X22.992"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.066mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Shielding Sheet
Shape
Rectangular
Length
36.000" (914.40mm)
Width
22.992" (584.00mm)
Thickness - Overall
0.003" (0.066mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Grade
-
Qualification
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1124,02000 €124,02 €
10104,92000 €1.049,20 €
25100,15200 €2.503,80 €
Manufacturers Standard Package
Unit Price without VAT:124,02000 €
Unit Price with VAT:150,06420 €