
361-0.625-5 | |
|---|---|
DigiKey Part Number | 1067-361-0.625-5-ND |
Manufacturer | |
Manufacturer Product Number | 361-0.625-5 |
Description | TAPE GLASS CLOTH WHITE 5/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive White 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.63" (16.00mm) 5/8" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color White |
Part Status Active | Temperature Range -65°F ~ 450°F (-54°C ~ 232°C) |
Tape Type Glass Cloth | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier Glass Cloth | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0064" (6.4 mils, 0.163mm) | Base Product Number |
Thickness - Adhesive 0.0014" (1.4 mils, 0.036mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 25,72667 € | 77,18 € |
| Unit Price without VAT: | 25,72667 € |
|---|---|
| Unit Price with VAT: | 31,12927 € |

