6300T Series Right Angle LED Circuit Board Indicator
VCC introduces their 6300T series 3 mm (T1) LED SMT right angle circuit board indicator
VCC announces its latest right angle LED circuit board indicator which offers design flexibility. VCC has added a right angle version to its 1-position, 3 mm LED surface-mount indicator series. The 6300T series right angle SMD indicator is designed for low- to high-volume manufacturing as it is compatible with automated assembly equipment to reduce assembly labor time and cost. The 1-position 6300T series features a diffused round dome lens with a 0.112″ (2.85 mm) bulb that delivers a 50-degree viewing angle. Offered in a level 3 moisture sensitive package, the 6300T series is well-suited for a broad range of applications including automation and control, food service, industrial, infrastructure, IoT, medical, switchers, storage servers, and telecommunications. When installed, the 6300T series can provide illuminated indication or backlight panel indicators. The 6300T series LED CBI is available in a wide range of colors, including red, green, and yellow, as well as bi-color red / green and yellow / green for use in applications where mixing is desired.
6300T Series Right Angle LED Circuit Board Indicators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6300T7 | LED CBI 3MM SGL YLW SMD RA | 180 - Immediate | $2.11 | View Details |
![]() | ![]() | 6300T15 | LED CBI 3MM GREEN/RED | 1411 - Immediate | $4.30 | View Details |
![]() | ![]() | 6300T75 | LED CBI 3MM GRN/YL SMD RA | 0 - Immediate | $2.54 | View Details |