LUMAWISE ALR AA 2000EL Series

TE's standalone photocell device monitors ambient light levels and accurately switches a light source ON/OFF at fixed levels

Image of TE Connectivity AMP's LUMAWISE ALR AA 2000EL Series TE Connectivity’s (TE) LUMAWISE ALR AA 2000E is an electronic version of TE’s popular AA series button photocell. The button cell, wired in design, is a photocontrol solution for multiple luminaire form factors. The compact form is designed to be internally hardwired in the luminaire. The polycarbonate lens gives a discrete appearance as well as a tough construction. The device gives dusk and dawn control of incandescent and LED light sources via an electromagnetic relay rated for greater than 20,000 operating cycles.

Features

  • The standalone device monitors ambient light levels and accurately switches a light source ON/OFF at fixed levels
  • Ambient light levels are detected by a silicon photoelectric sensor
  • The built-in delay prevents false switching due to light pollution
  • Designed for a 10-year life or 20,000 switching cycles
  • Standard ANSI switch levels
  • Designed to meet the requirements of UL773A
Applications
  • Street lighting
  • Area lighting
  • Signage
  • Group switching
  • Floodlighting
  • Wall lighting
Target Markets
  • Commercial lighting luminaires
  • Industrial lighting luminaires
  • Decorative lighting luminaires

LUMAWISE ALR AA 2000EL Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AA-2000EL BUTTON PHOTOCONTROL2393866-1AA-2000EL BUTTON PHOTOCONTROL1194 - Immediate$14.71View Details
Published: 2023-09-26