BMD-360 Bluetooth® 5.1, 802.15.4 Wireless Module

u-blox's wireless module provides class-leading power efficiency, enabling ultra-low power-sensitive applications

Image of u-blox's BMD-360 Bluetooth® 5.1, 802.15.4 Wireless Module The BMD-360 from u-blox is a powerful, highly flexible, ultra-low power Bluetooth 5.1 module based on the nRF52811 SoC from Nordic Semiconductor. With an Arm® Cortex®-M4 CPU, embedded 2.4 GHz transceiver, and integrated antenna, it provides a complete RF solution with no additional RF design, allowing faster time-to-market. Providing full use of the nRF52811’s capabilities and peripherals, the BMD-360 can power demanding applications while simplifying designs and reducing BOM costs. With an internal DC-DC converter and intelligent power control, the BMD-360 provides class-leading power efficiency, enabling ultra-low power-sensitive applications. Regulatory pre-approvals reduce the burden to enter the market. As a drop-in replacement for the BMD-300/301/330, the BMD-360 completes u-blox's BMD-300 series lineup with an optimized peripheral set that is attractive for a wide range of cost-sensitive applications. BMD-360 designs are footprint compatible with the BMD-300/301/330/340/341, providing low-cost flexibility for tiered product lineups.

Features
  • Based on the Nordic nRF52811 SoC
  • Bluetooth 5.1 2M PHY, 1M PHY, Coded PHY (long range), CSA #2, AoA, AoD
  • Complete RF solution with integrated DC/DC converter
  • Nordic SoftDevice ready
  • Over-the-Air (OTA) firmware updates
  • No external components required
  • Arm Cortex-M4 32-bit processor
  • 192 kB embedded Flash memory
  • 24 kB RAM
  • Temperature range: -40°C to +85°C
  • 32 general-purpose I/O pins
  • Footprint compatible with BMD-300, BMD-301, BMD-330, BMD-340, and BMD-341
  • Dimensions: 14 mm x 9.8 mm x 1.9 mm
Applications
  • Beacons: iBeacon™, Eddystone, AltBeacon, AoA, and AoD
  • Low-power sensors
  • Fitness devices
  • Wearables
  • Climate control
  • Lighting
  • Safety and security
  • Home appliances
  • Access control
  • Internet of things
  • Home health care
  • Advanced remote controls
  • Smart energy management
  • Low-power sensor networks
  • Interactive entertainment
  • Key fobs
  • Environmental monitoring
  • Hotel automation
  • Office automation

BMD-360 Bluetooth® 5.1, 802.15.4 Wireless Module

ImageManufacturer Part NumberDescriptionFrequencyData RatePower - OutputAvailable QuantityPriceView Details
RF TXRX MOD BT TH SMDBMD-360-A-RRF TXRX MOD BT TH SMD2.36GHz ~ 2.5GHz2Mbps4dBm3551 - Immediate$4.16View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR BMD-360 NRF52811BMD-360-EVALEVAL BOARD FOR BMD-360 NRF528112.4GHzBoard(s), Cable(s)BMD-360, nRF528112 - Immediate$59.38View Details
Updated: 2020-03-11
Published: 2019-07-19