ISL94216 Multi-Cell Battery Front End

Renesas’ wholly integrated 16-cell battery front end is ideal for challenging industrial environments

Image of Renesas' ISL94216 Multi-Cell Battery Front EndRenesas’ ISL94216 is a 16-cell battery front end (BFE) IC, an essential component of any battery management system (BMS), which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. A differential multiplexer and 16-bit ADC allows for accurate monitoring of cell voltage, temperature, and load current for management of the overall state of the battery pack.

The ISL94216 supports I2C, SPI, and single wire protocols allowing customers to connect a microcontroller (MCU) in a proprietary battery management solution. Low current consumption with an average IDLE mode current of 200 µA and a SHIP mode current of less than 18 µA maximizes the storage and discharge life of a battery pack.

The ISL94216 features internal cell balancing circuitry that provides 8 mA of balance current per cell. External cell balancing for higher currents is also supported. This 16-cell high voltage BFE IC is offered in an efficient 64-lead QFN package with a thermal pad.

Features
  • Wholly integrated 16S front end for sophisticated high voltage batteries
  • Rugged monolithic device tested to withstand hot plug events and with higher ESD ratings
  • Both internal and external cell balancing supported via internal FETs and dedicated FET driver pins
  • EVK and GUI for easy out of the box evaluation and development
  • Total BOM cost and component count reduced >$1 savings and >20% board space
  • High accuracy ADC for VCELL and IPACK
  • Supports I2C, SPI, and single wire communications
  • Integration shortens development time by elimination of component selection, integration, and testing
  • Charging time reduced and uptime maximized by seamless control of external cell balancing FETs
  • High hot plug rating: 62 V
  • Charge/load wakeup detection circuitry
  • 4-pin GPIO port
  • Integrated 3.3 V regulator
  • 16-bit VCELL and IPACK measurements
Applications
  • Light electric vehicles such as e-bikes, e-motorcycles, wheelchairs, and mobility scooters
  • Home appliances
  • 24 V, 36 V, 42 V, and 48 V portable battery packs
  • Energy storage and 48 V UPS systems
  • Telecom and server farms
  • Solar farms
  • High-voltage industrial power tools
  • Cordless power tools
  • Farm and gardening tools

ISL94216 Multi-Cell Battery Front End

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BATT MON MULTI-CHEM 16C 64QFNISL94216IRZIC BATT MON MULTI-CHEM 16C 64QFN126 - Immediate$19.56View Details
IC BATT MON MULTI-CHEM 16C 64QFNISL94216IRZ-TIC BATT MON MULTI-CHEM 16C 64QFN5420 - Immediate$17.50View Details
IC BATT MON MULTI-CHEM 16C 64QFNISL94216IRZ-T7IC BATT MON MULTI-CHEM 16C 64QFN1998 - Immediate$16.04View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ISL94216ISL94216EVKIT1ZEVAL BOARD FOR ISL942162 - Immediate$270.56View Details
Published: 2020-10-14