RPA150Q-RUW Series DC/DC Converter
RECOM’s 150 W quarter-brick converter with a 16:1 input voltage range and 4.2 kVDC/1 minute reinforced isolation
RECOM’s RPA150Q-RUW series DC/DC converter is extremely efficient with a 90% rating and an ultra-wide baseplate operating temperature range of -40°C up to +85°C. It is capable for input voltage of 14 VDC up to 170 VDC and offers isolated and regulated 12 V, 24 V, or 54 VDC outputs with +10%/-20% trimmable options. It is certified to EN/UL62368-1 and has OVP, OCP, and OTP. The enclosed package includes fitted inserts to allow secure mounting in high shock and vibration environments. It is an ideal solution for railway, industrial, high temperature, and battery-powered applications.
- 150 W in quarter-brick package
- 16:1 input voltage range
- 90% efficiency
- Operating temperature range: -40°C up to +85°C
- EN/UL62368-1 certified
- +10%/-18% trimmable outputs
- Railways
- Industrial
- High-temperature applications
- Battery-powered systems
RPA150Q-RUW Series DC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPA150Q-11012SRUW/P | DC DC CONVERTER 12V 150W | 30 - Immediate | $160.31 | View Details |
![]() | ![]() | RPA150Q-11024SRUW/P | DC DC CONVERTER 24V 150W | 0 - Immediate | $160.31 | View Details |
![]() | ![]() | RPA150Q-11054SRUW/P | DC DC CONVERTER 54V 151W | 0 - Immediate | $159.66 | View Details |