NCP71x Family of Low Dropout Linear Voltage Regulators

onsemi's NCP71x family of LDO linear voltage regulators feature ultra-low Iq and wide input voltage for a wide variety of applications

Image of onsemi's NCP71x Family Low Dropout Linear Voltage Regulator onsemi's NCP71x family are LDO linear voltage regulators. They are stable and accurate devices with ultra-low ground current consumption (4.7 µA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as thermal shutdown and current limiting. The NCP716 and NCP716B also feature short circuit protection and are ideal choices for portable devices with low standby current requirements.

Features
  • Adjustable and fixed versions available
  • High PSEE 60 dB at 1 kHz
  • Low 4.7 µA typ. quiescent current
  • Noise typ. 36 µVRMS from 100 Hz to 100 kHz
  • PSEE 54 dB at 1 kHz
  • SOA limiting for high VIN/high IOUT – static and dynamic
  • Soft-start to reduce inrush current and overshoots
  • Stable with 1 µf output capacitor
  • Thermal shutdown and current limit protections
  • Wide input voltage range: up to 24 V
Benefits
  • Compatible with most battery sources and DC output voltage adapters
  • Design flexibility and small overall solution size
  • Excellent for power sensitive devices
  • Extended battery life
  • Good for noise sensitive circuits
  • Helps to reduce the current consumption
  • Improved efficiency during light load conditions
  • Provides very good input to output voltage isolation
  • Smooth and controlled output voltage rise
  • Suitable for battery supplies
  • Very well-suited to power low supply voltage microcontrollers or sensors
  • Wide operating range, suitable for industrial
Applications
  • Battery powered equipment
  • Communication systems
  • Consumer electronics devices
  • Home automation
  • Industrial power supplies
  • Industrial sensors
  • Portable equipment
  • Power supply adapters
  • Powering MCUs and other ICs
  • Smart energy meters
End Products
  • Battery powered applications
  • Key fobs
  • Notebook adapters
  • Portable blood glucose meters
  • Sensor systems
  • Smart gas, water flow, electricity meters
  • Telecommunication
  • Wearable electronics
  • Wireless chargers and routers

NCP71x Family: Low Dropout Linear Voltage Regulator

ImageManufacturer Part NumberDescriptionVoltage Dropout (Max)Protection FeaturesAvailable QuantityPriceView Details
IC REG LINEAR 3.3V 300MA 6-WDFNNCP718BMT330TAGIC REG LINEAR 3.3V 300MA 6-WDFN0.475V @ 300mAOver Current, Over Temperature1843 - Immediate
15000 - Factory Stock
$0.64View Details
IC REG LINEAR 5V 300MA TSOT-23-5NCP718ASN500T1GIC REG LINEAR 5V 300MA TSOT-23-50.49V @ 300mAOver Current, Over Temperature3333 - Immediate$0.43View Details
IC REG LIN POS ADJ 300MA TSOT23NCP718ASNADJT1GIC REG LIN POS ADJ 300MA TSOT230.49V @ 300mAOver Current, Over Temperature2789 - Immediate$0.45View Details
IC REG LINEAR 3.3V 50MA SC-88ANCP715SQ33T2GIC REG LINEAR 3.3V 50MA SC-88A0.35V @ 50mAOver Current, Over Temperature, Under Voltage Lockout (UVLO)14473 - Immediate
294000 - Factory Stock
$0.23View Details
IC REG LINEAR 5V 300MA TSOT-23-5NCP718BSN500T1GIC REG LINEAR 5V 300MA TSOT-23-50.49V @ 300mAOver Current, Over Temperature222 - Immediate$0.43View Details
IC REG LINEAR 5V 200MA 5-TSOPNCP715SN50T1GIC REG LINEAR 5V 200MA 5-TSOP0.35V @ 50mA-40°C ~ 125°C (TA)5507 - Immediate
48000 - Factory Stock
$0.44View Details
IC REG LIN 3.3V 300MA TSOT-23-5NCP718ASN330T1GIC REG LIN 3.3V 300MA TSOT-23-50.44V @ 300mAOver Current, Over Temperature42274 - Immediate$0.43View Details
IC REG LIN 3.3V 300MA TSOT-23-5NCP718BSN330T1GIC REG LIN 3.3V 300MA TSOT-23-50.44V @ 300mAOver Current, Over Temperature10897 - Immediate$0.43View Details
IC REG LIN 1.8V 300MA TSOT-23-5NCP718ASN180T1GIC REG LIN 1.8V 300MA TSOT-23-5-Over Current, Over Temperature4607 - Immediate$0.43View Details
IC REG LINEAR 3.3V 50MA 5-TSOPNCP715SN33T1GIC REG LINEAR 3.3V 50MA 5-TSOP0.35V @ 50mAOver Current, Over Temperature, Under Voltage Lockout (UVLO)2061 - Immediate$0.43View Details
Published: 2019-03-26