TEA2208T Active Bridge Rectifier Controller
NXP offers their next generation of active bridge rectifier controllers replacing the traditional diode bridge
NXP's TEA2208T controller IC for active bridge rectifiers is the first product in their line of active bridge rectifier controllers replacing the traditional diode bridge.
Using the TEA2208T with low-ohmic, high-voltage external MOSFETs significantly improves the efficiency of power converters as the typical rectifier diode-forward conduction losses are eliminated. Efficiency can improve by up to 1.4 % at 90 VAC mains voltage.
The TEA2208T is designed in a silicon on-insulator (SOI) process.
- Efficiency features
- Forward conduction losses of the diode rectifier bridge are eliminated
- Very low IC power consumption (2 mW)
- Control features
- Undervoltage lockout (UVLO) for high-side and low-side drivers
- Drain-source overvoltage protection for all external power MOSFETs
- Gate pull-down currents at start-up for all external power MOSFETs
- Application features
- Integrated high-voltage level shifters
- Directly drives all four rectifier MOSFETs
- Very low external part count
- Integrated X-capacitor discharge (2 mA)
- Self-supplying
- Full-wave drive improving total harmonic distortion (THD)
- S014 package
- Adapters (notebooks)
- Power supplies for desktop PCs and all-in-one PCs
- Power supplies for gaming consoles
- Power supplies for UHD LEDs and OLED televisions
- Power supplies for servers and 5G
TEA2208T Active Bridge Rectifier Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEA2208T/1J | BRIDGE RECTIFIER CONTROLLER S014 | 1631 - Immediate | $5.77 | View Details |