High Speed Converters
An extensive selection of high-speed data converters from NXP Semiconductors
As a leader in high performance mixed-signal IC products, NXP offers an extensive selection of high-speed data converters, with digital interfaces including JESD204A (in the CGV product line), as well as LVCMOS and LVDS DDR interfaces. NXP's high-speed DACs and ADCs deliver best-in-class converter performance with ultra-stable dynamic response across a broad temperature range. NXP is the only semiconductor vendor to offer high speed data converters, small-signal RF building blocks, and RF power amplifiers to enable system-level integration across the full radio transceiver signal chain. All of NXP's ADC / DAC products are supported by dedicated stand alone or FPGA based demo boards. The most popular demos are found within DigiKey's demo stock - see below a table of currently available NXP high speed converter demo boards.
- Resolution: 8- to 16-bits
- Sampling rates: 20 Msps to 200 Msps (250 Msps at 8-bits)
- Supply voltages: 1.8 V / 3.3 V / 5.0 V
- Optional input buffer
- LVDS DDR, LVCMOS, JESD204A, JESD204B and other digital interfaces
- Low power dissipation
- Excellent linearity and noise specifications
- Packages: HVQFN, QFP, SSOP, LQFP, HTQFP, QFP
- Resolution: 10- to 14-bits
- Sampling rates: 125 Gsps to 1.25 Gsps
- Supply voltages: 1.8 V / 3.3 V
- LVDS DDR, LVCMOS, JESD204A, JESD204B and other digital interfaces
- Interpolation : 2x, 4x, 8x
- Low power dissipation
- Excellent linearity and noise specifications
- Packages: HVQFN, HTQFP, LQFP
- Communications - wireless infrastructure equipment
- Aerospace and defense - satellite communications, airborne, and land-based radar systems
- Medical - high frequency non-invasive scanners
- Scientific - particle detectors
- Industrial - cutting edge signal synthesis and analysis instruments
- Test and measurement - portable lower bandwidth instruments
- Broadcast - linear pre-distorters