TCN75A Digital Temperature Sensor

Microchip's TCN75A digital temperature sensors feature low operating current: 500 µA (max)

Image of Microchip Technology's TCN75A Digital Temperature SensorMicrochip's TCN75A is a digital temperature sensor capable of reading temperatures from -40°C to +125°C. Temperature data is measured from an integrated temperature sensor, and converted to digital word with a user selectable 9- to 12-bit ΣΔ analog-to-digital converter. The TCN75A notifies the host controller when the ambient temperature exceeds a user-programmed set point. The ALERT output is programmable either as a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the sensor is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis, and configuring the device. Small physical size, low installed cost, and ease of use make the TCN75A an ideal choice for implementing sophisticated temperature system management schemes in a variety of applications.

Features
  • 2-wire I2C™ / SMBus compatible interface
  • User selectable 9- to 12-bit resolution
  • ± 3°C accuracy from +25°C to +125°C
  • Low operating current: 500 µA (max.)
  • Shutdown mode: 2 µA (max.)
  • Power saving one-shot temperature conversion measurement
  • Multi-drop capability
  • Space-saving MSOP-8 and SOIC-8 packages
Applications
  • Personal computers and servers
  • Hard disk drives and other PC peripherals
  • Entertainment systems
  • Office equipment
  • Data communication equipment
  • General purpose temperature monitoring

TCN75A Digital Temperature Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR DIGITAL -55C-125C 8SOICTCN75AVOASENSOR DIGITAL -55C-125C 8SOIC4753 - Immediate$0.66View Details
SENSOR DIGITAL -40C-125C 8MSOPTCN75AVUASENSOR DIGITAL -40C-125C 8MSOP416 - Immediate$0.66View Details
Published: 2013-08-07