LTC3895 150 V Low IQ Synchronous Step-Down DC-DC Controller

Analog Devices features their LTC3895 controller to eliminate external surge protection devices

Image of Analog Devices' LTC3895 150 V Low IQ Synchronous Step-Down DC/DC ControllerAnalog Devices' LTC3895 is a high voltage non-isolated synchronous step-down switching regulator controller that drives an all N-channel MOSFET power stage. Its 4 V to 140 V (150 V abs maximum) input voltage range is designed to operate from a high input voltage source or from an input that has high voltage surges, eliminating the need for external surge suppression devices. The LTC3895 continues to operate at up to 100% duty cycle during input voltage dips down to 4 V, making it well suited for transportation, industrial control, robotic, and datacom applications.

The output voltage can be set from 0.8 V to 60 V at output currents up to 20 A with efficiencies as high as 96%. This part draws only 40 µA in sleep mode with the output voltage in regulation, ideal for always-on systems. An internal charge pump allows for 100% duty cycle operation in dropout, a useful feature when powered from a battery during discharge. The LTC3895’s powerful 1 Ω N-channel MOSFET gate drivers can be adjusted from 5 V to 10 V to enable the use of logic- or standard-level MOSFETs to maximize efficiency. To prevent high on-chip power dissipation in high input voltage applications, the LTC3895 includes an NDRV pin which drives the gate of an optional external N-channel MOSFET acting as a low dropout linear regulator to supply IC power. The EXTVCC pin permits the LTC3895 to be powered from the output of the switching regulator or other available source, reducing power dissipation and improving efficiency.

The LTC3895 operates with a selectable fixed frequency between 50 kHz and 900 kHz and is synchronizable to an external clock from 75 kHz to 850 kHz. The user can select from forced continuous operation, pulse-skipping, or low ripple Burst Mode® operation during light loads. Its current mode architecture provides easy loop compensation, fast transient response, and excellent line regulation. Current sensing is accomplished by measuring the voltage drop across the output inductor (DCR) for highest efficiency or by using an optional sense resistor. A low 80 ns minimum on-time allows for high step-down ratios at high switching frequency. Current foldback limits MOSFET heat dissipation during overload conditions. Additional features include a fixed 5 V or 3.3 V output option, integrated bootstrap diode, a power good output signal, adjustable input overvoltage lockout, and soft-start.

The LTC3895 is available in a TSSOP-38 thermally enhanced package with several pins removed for high voltage spacing. Two operating junction temperature grades are available with extended and industrial versions from -40°C to 125°C and a high temperature automotive version from -40°C to 150°C.

Video: LTC395 150 VIN Synchronous Step Down Controller with 40 A



Image of Analog Devices Typical Application Diagram


Image of Analog Devices Efficiency and Power Loss vs. Load Current
Features
  • Wide VIN range: 4 V to 140 V (150 V abs max)
  • Wide output voltage range: 0.8 V to 60 V
  • Adjustable gate drive level: 5 V to 10 V (Opti-Drive)
  • Low operating IQ: 40 μA (shutdown = 10 μA)
  • 100% duty cycle operation
  • No external bootstrap diode required
  • On-board LDO or external NMOS LDO for DRVCC
  • EXTVCC LDO powers drivers from VOUT
  • Phase-lockable frequency (75 kHz to 850 kHz)
  • Programmable fixed frequency (50 kHz to 900 kHz)
  • Selectable continuous, pulse skipping, or low ripple
  • Burst mode operation at light loads
  • Adjustable or fixed (5 V / 3.3 V) output voltage
  • Power good output voltage monitor
  • TSSOP (9.7 mm x 6.4 mm) package with high voltage spacing
Applications
  • Automotive and industrial power systems
  • High voltage battery operated systems
  • Telecommunications power systems

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC3895DC2117AEVAL BOARD FOR LTC38959 - Immediate$211.16View Details

DC-DC Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG CTRLR BUCK 38TSSOPLTC3895EFE#PBFIC REG CTRLR BUCK 38TSSOP1345 - Immediate$12.16View Details
IC REG CTRLR BUCK 38TSSOPLTC3895HFE#PBFIC REG CTRLR BUCK 38TSSOP73 - Immediate$14.23View Details
IC REG CTRLR BUCK 38TSSOPLTC3895IFE#PBFIC REG CTRLR BUCK 38TSSOP25 - Immediate$13.55View Details
Published: 2016-06-08