LTC2358 16-Bit or 18-Bit Analog-to-Digital Converters

Analog Devices ADCs for automatic test equipment, process control, and power line monitoring

Image of Analog Devices' LTC2358 16-Bit and 18-Bit Analog-to-Digital ConverterThe LTC2358 from Analog Devices is an analog-to-digital converter (ADC) which comes in both 16-bit and 18-bit resolution. These devices are low noise 8-channel simultaneous sampling successive approximation register (SAR) ADCs. They are come with buffered differential, wide common mode range picoamp inputs. They operate from a 5 V low voltage supply or flexible high voltage supplies. These ADCs support pin-selectable, serial peripheral interface (SPI) CMOS (1.8 V to 5 V) and low-voltage differential signaling (LVDS) serial interfaces. Between one and eight lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. This device comes in a 48-LQFP package and various temperature options. The LTC2358 is perfect for automatic test equipment, process control, and power line monitoring.

Features
  • SAR architecture
  • Simultaneous sampling
  • Voltage supply analog: 7.5 V to 38 V
  • Data interface: LVDS serial interface and SPI
  • Voltage supply digital: 1.71 V to 5.25 V
  • Package/case: 48-LQFP
  • Temperature operating range: 0°C to +70°C, -40°C to +85°C, or -40°C to +125°C
Applications
  • Test and measurement
  • Automatic test equipment (ATE)
  • Industrial process control
  • Power line monitoring

Evaluation Boards

ImageManufacturer Part NumberDescriptionSampling Rate (Per Second)Available QuantityPriceView Details
DEMO BOARD FOR LTC2358-16DC2365A-EDEMO BOARD FOR LTC2358-16200k1 - Immediate$178.11View Details
DEMO BOARD FOR LTC2358-18DC2365A-ADEMO BOARD FOR LTC2358-18200k4 - Immediate$178.11View Details
DEMO BRD FOR LTC2358-18DC2542ADEMO BRD FOR LTC2358-18200k1 - Immediate$353.75View Details

LTC2358 16-Bit or 18-Bit Analog-to-Digital Converters

ImageManufacturer Part NumberDescriptionNumber of InputsAvailable QuantityPriceView Details
IC ADC 16BIT 48-LQFPLTC2358CLX-16#PBFIC ADC 16BIT 48-LQFP8109 - Immediate$43.91View Details
IC ADC 16BIT 48-LQFPLTC2358ILX-16#PBFIC ADC 16BIT 48-LQFP80 - Immediate$49.87View Details
IC ADC 16BIT 48-LQFPLTC2358HLX-16#PBFIC ADC 16BIT 48-LQFP8194 - Immediate$56.63View Details
IC ADC 18BIT 48-LQFPLTC2358CLX-18#PBFIC ADC 18BIT 48-LQFP80 - Immediate$58.73View Details
IC ADC 18BIT 48-LQFPLTC2358ILX-18#PBFIC ADC 18BIT 48-LQFP8170 - Immediate$66.96View Details
IC ADC 18BIT 48-LQFPLTC2358HLX-18#PBFIC ADC 18BIT 48-LQFP8250 - Immediate$76.28View Details
Published: 2017-11-09