CAB Series Highly Precise BMS Sensors
LEM sensors are essential for safe and accurate state-of-charge estimation
The LEM CAB series is an ideal current monitoring solution for high-voltage battery packs. It offers 500 A and 1,500 A DC current ranges, compliant with ISO 26262. This third-generation solution increases the range at ±1,500 A while keeping the same level of accuracy (<0.5%) as previous versions to be compliant with requirements linked to fast charging. The compact, high-precision, contactless measurement perfectly fits the market trend of higher power and higher isolation.
- Fluxgate based measurement
- Automotive quality standards compliant
- Unipolar +12 V battery power supply
- Full Galvanic isolation
- Connector type: TE Connectivity AMP 1473672-1
- Choice of range: ± 500 A, ± 1,500 A
- Flexible mounting options (panel or busbar)
- Low power consumption, no additional cost for heat dissipation during fast charging cycle
- Hybrid and electric vehicle battery packs
- Conventional lead-acid batteries
- Automotive battery management
CAB Series Highly Precise BMS Sensors
| Image | Manufacturer Part Number | Description | For Measuring | Sensor Type | Current - Sensing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CAB 1500-001 | CURRENT SENSOR FLUX GATE 1500A | DC | Flux Gate | 1500A | 19 - Immediate | $95.61 | View Details |
![]() | ![]() | CAB 500-C/SP5 | CURRENT SENSOR FLUX GATE 500A | DC | Flux Gate | 500A | 2000 - Immediate | $60.99 | View Details |
![]() | ![]() | CAB-SF 500-C | CURRENT SENSOR FLUX GATE 500A | DC | Flux Gate | 500A | 142 - Immediate | $66.16 | View Details |
![]() | ![]() | CAB-SF 1500-006 | CURRENT SENSOR FLUX GATE 1500A | DC | Flux Gate | 1500A | 123 - Immediate | $95.92 | View Details |
![]() | ![]() | CAB 1500-000 | CURRENT SENSOR FLUX GATE 1500A | DC | Flux Gate | 1500A | 76 - Immediate | $95.61 | View Details |
![]() | ![]() | CAB 500-C/SP7 | CURRENT SENSOR TRANSDUCER 500A | DC | Current Transducer | 500A | 0 - Immediate | $48.68 | View Details |
![]() | ![]() | CAB-SF 1500-001 | CURRENT SENSOR FLUX GATE 1500A | DC | Flux Gate | 1500A | 0 - Immediate | $78.39 | View Details |
![]() | ![]() | CAB-SF 1500-002 | CURRENT SENSOR FLUX GATE 1500A | DC | Flux Gate | 1500A | 0 - Immediate | $78.39 | View Details |
![]() | ![]() | CAB-SF 1500-004 | CURRENT SENSOR FLUX GATE 1500A | DC | Flux Gate | 1500A | 0 - Immediate | $95.44 | View Details |
![]() | ![]() | CAB-SF 1500-003 | CURRENT SENSOR FLUX GATE 1500A | DC | Flux Gate | 1500A | 0 - Immediate | $90.91 | View Details |