SR73 Series Current Sense Resistors

KOA's low-ohm resistors are designed for high accuracy and current detection

Image of KOA's SR73 Series Resistors KOA Speer Electronics' SR73 series of low-ohm current sensing chip resistors are available in 0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512 sizes in resistance values from 24 mΩ up to 10 Ω. Tolerances of ±0.5%, ±1%, 2%, and 5% are offered with TCR as low as ±100 ppm/°C and operating temperature ranges of -55°C to +125°C and -55°C to +150°C.

Low-ohm SR73 resistors are designed for high accuracy and current detection. These resistors are ideal for automotive, telecommunication, and consumer electronics markets in applications such as power supplies, DC-to-DC conversion and AC adaptors, notebook PCs, battery packs, cell phones, and motor circuits.

The SR731E (0402) ~ SR733A (2512) are AEC-Q200 qualified. They are suitable for both flow and reflow soldering.

SR73 Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)CompositionFeaturesAvailable QuantityPriceView Details
RES 0.1 OHM 1% 1/6W 0402SR731ETTPR100FRES 0.1 OHM 1% 1/6W 04020.167W, 1/6WThick FilmAutomotive AEC-Q200, Current Sense28753 - Immediate$0.49View Details
RES 0.22 OHM 1% 1/4W 0603SR731JTTDR220FRES 0.22 OHM 1% 1/4W 06030.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense385 - Immediate$0.45View Details
RES 1.5 OHM 1% 1/3W 0805SR732ATTD1R50FRES 1.5 OHM 1% 1/3W 08050.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense2386 - Immediate$0.32View Details
RES 2 OHM 1% 1/3W 0805SR732ATTD2R00FRES 2 OHM 1% 1/3W 08050.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense5228 - Immediate$0.32View Details
RES 0.1 OHM 1% 1/3W 0805SR732ATTDR100FRES 0.1 OHM 1% 1/3W 08050.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense9778 - Immediate$0.45View Details
RES 0.2 OHM 1% 1/3W 0805SR732ATTDR200FRES 0.2 OHM 1% 1/3W 08050.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense12125 - Immediate$0.45View Details
RES 0.499 OHM 1% 1/3W 0805SR732ATTDR499FRES 0.499 OHM 1% 1/3W 08050.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense7286 - Immediate$0.32View Details
RES 0.604 OHM 1% 1/3W 0805SR732ATTDR604FRES 0.604 OHM 1% 1/3W 08050.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense7289 - Immediate$0.32View Details
RES 1 OHM 1% 1/3W 1206SR732BTTD1R00FRES 1 OHM 1% 1/3W 12060.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense186587 - Immediate$0.32View Details
RES 1.4 OHM 1% 1/3W 1206SR732BTTD1R40FRES 1.4 OHM 1% 1/3W 12060.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense4332 - Immediate$0.32View Details
RES 2.2 OHM 1% 1/3W 1206SR732BTTD2R20FRES 2.2 OHM 1% 1/3W 12060.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense5946 - Immediate$0.32View Details
RES 4.7 OHM 5% 1/3W 1206SR732BTTD4R7JRES 4.7 OHM 5% 1/3W 12060.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense4690 - Immediate$0.26View Details
RES 0.1 OHM 1% 1/3W 1206SR732BTTDR100FRES 0.1 OHM 1% 1/3W 12060.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense8802 - Immediate$0.45View Details
RES 0.2 OHM 1% 1/3W 1206SR732BTTDR200FRES 0.2 OHM 1% 1/3W 12060.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense11817 - Immediate$0.45View Details
RES 0.33 OHM 1% 1/3W 1206SR732BTTDR330FRES 0.33 OHM 1% 1/3W 12060.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense1268 - Immediate$0.45View Details
Published: 2019-03-18