HDMI-100 Cable Tester
Jonard Tools' HDMI-100 cable tester is for use on 1.2 V, 1.3 V, 1.4 V, or 2.0 V HDMI or mini HDMI cables
Jonard Tools’ HDMI-100 cable tester is a tool for evaluating HDMI cables that may have shorts, open circuits, or wire pairs in the wrong order. This cable tester is designed to test HDMI and mini HDMI cables with ease.
- For use on 1.2 V, 1.3 V, 1.4 V, or 2.0 V HDMI or mini HDMI cables
- Scan mode allows the ability to see each connection being tested
- Remote can be detached from the main unit, allowing quick and easy testing of HDMI cables that are installed or very long
- Full display mode shows all the tested connections at once
- Auto-shutdown function after 10 minutes helps preserve battery life
- Includes (1) 9 V battery required for operation
HDMI Cable Tester
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HDMI-100 | CABLE TESTER HDMI PROD | 21 - Immediate | $51.59 | View Details |