JBP Series Board-In Connectors

JAM's top-entry connectors offer a 2.0 mm pitch and an ultra-low profile with a 3.0 mm mounting height

Image of JAM's JBP Series Board-In ConnectorsJAM's JBP series board-in connectors offer an economical way to directly mount multiple terminals onto a printed circuit board (PCB). These terminals have a compliant solder tail for easy insertion and retention into the PCB. These connectors are available in 2 to 14 poles with a 2.0 mm pitch. The current rating is 1 A and the voltage rating is 250 VAC/DC. The housing is made from Nylon 66, and can accommodate wire sizes 16 AWG to 22 AWG.

Features
  • Poles: 2 ~ 14
  • Pitch: 2.0 mm
  • Rated voltage: 250 VAC/DC
  • Rated current: 1 A
  • Withstand voltage: 1,000 VAC per minute
  • Insulation resistance: 500 MΩ (over)
  • Temperature range: -20°C ~ +85°C
  • Low-profile connector with a high density
  • Applicable PCB thickness: 1.6 mm
  • Applicable hole diameter: φ0.8 mm
  • Applicable wire sizes: 26 AWG ~ 30 AWG
  • Mounting height: 3.0 mm
  • Through-hole mounting
  • Suitable for potting
  • Thermoplastic resin is UL94-V0 flammability rated and RoHS-compliant
Applications
  • Home appliances
  • Consumer electronics
  • Vehicle electronics
  • TVs
  • Amusement
  • Sensors
  • Power tools
  • HVAC

JBP Series Terminals

ImageManufacturer Part NumberDescriptionTypePin or SocketContact TerminationAvailable QuantityPriceView Details
TERMINAL JBP CONNECTOR, TOP508250-2MATERMINAL JBP CONNECTOR, TOPStampedPinCrimp9860 - Immediate$0.08View Details

JBP Series Housings

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
HOUSING JBP CONNECTOR, 5PJBP20-05HGHOUSING JBP CONNECTOR, 5P5355 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 7PJBP20-07HGHOUSING JBP CONNECTOR, 7P7870 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 3PJBP20-03HGHOUSING JBP CONNECTOR, 3P3580 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 9PJBP20-09HGHOUSING JBP CONNECTOR, 9P91000 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 6PJBP20-06HGHOUSING JBP CONNECTOR, 6P6330 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 8PJBP20-08HGHOUSING JBP CONNECTOR, 8P8883 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 4PJBP20-04HGHOUSING JBP CONNECTOR, 4P41818 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 2PJBP20-02HGHOUSING JBP CONNECTOR, 2P21438 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 10PJBP20-10HGHOUSING JBP CONNECTOR, 10P10908 - Immediate$0.09View Details
HOUSING JBP CONNECTOR, 11PJBP20-11HGHOUSING JBP CONNECTOR, 11P11848 - Immediate$0.11View Details
HOUSING JBP CONNECTOR, 12PJBP20-12HGHOUSING JBP CONNECTOR, 12P12979 - Immediate$0.23View Details
HOUSING JBP CONNECTOR, 13PJBP20-13HGHOUSING JBP CONNECTOR, 13P131000 - Immediate$0.23View Details
HOUSING JBP CONNECTOR, 14PJBP20-14HGHOUSING JBP CONNECTOR, 14P141000 - Immediate$0.25View Details
Published: 2024-03-07