300 V Ultra-Junction X3-Class HiPerFET™ Power MOSFETs
IXYS' 300 V X3-class power MOSFETs featuring benchmark on-resistance and gate charge figure of merit
IXYS LLC, now part of Littelfuse, introduces a new power semiconductor product line: 300 V Ultra-Junction X3-class HiPerFET power MOSFETs. With on-resistances and gate charges as low as 4.6 milliohms and 22 nanocoulombs, respectively, they are optimized for both hard and soft switching power conversion applications.
Like other ultra-junction products from IXYS, these new devices have been developed using a charge compensation principle and proprietary process technology, resulting in power MOSFETs with the best-in-class figure of merit (on-resistance times gate charge). They exhibit the lowest on-state resistances in the industry (5.5 milliohms in the TO-264 package and 4.6 milliohms in the SOT-227, for instance), enabling the highest power densities and energy efficiencies in power systems.
With ultra-low reverse recovery charge and time, the fast body diodes are capable of removing all leftover energies during high-speed switching to avoid device failure and achieve high efficiency. Additionally, the new MOSFETs display a superior dv/dt performance (up to 20 V/ns) and are avalanche capable. As such, these rugged devices require fewer snubbers and can be used in hard switching or resonant power converters.
Targeted applications include synchronous rectification for telecom power supplies, motor control (48 V to 110 V systems), uninterruptible power supplies, high-performance Class-D audio amplifiers, DC-DC converters, solar inverters, and multilevel inverters.
With 25 parts currently available, this is the broadest 300 V Ultra-Junction MOSFET product line in the industry. They are housed in the following international standard size packages: TO-3P, TO220 (overmolded or standard), TO-247, PLUS247, TO-252, TO-263, TO-264, TO-268HV, SOT227. Some example part numbers include IXFY26N30X3, IXFA38N30X3, IXFT150N30X3HV, and IXFN210N30X3, with current ratings of 26 A, 38 A, 150 A, and 210 A, respectively.
Resources
- Best-in-class on-resistance RDS(on) and gate charge Qg Figure of Merit
- Fast recovery body diodes
- dv/dt and avalanche ruggedness
- International standard packages
- Highest efficiency
- High power density
- Easy to design in
- Synchronous rectification for telecom power supplies
- Motor control (48 V to 110 V systems)
- Uninterruptible power supplies (UPSs)
- High performance class-D audio amplifiers
- DC-DC converters
- Solar inverters
- Multilevel interters
300V Ultra-Junction X3-Class Power MOSFETs
| Image | Manufacturer Part Number | Description | Rds On (Max) @ Id, Vgs | Gate Charge (Qg) (Max) @ Vgs | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IXFY26N30X3 | MOSFET N-CH 300V 26A TO252AA | 66mOhm @ 13A, 10V | 22 nC @ 10 V | TO-252AA | 6418 - Immediate | $4.77 | View Details |
![]() | ![]() | IXFX210N30X3 | MOSFET N-CH 300V 210A PLUS247-3 | 5.5mOhm @ 105A, 10V | 375 nC @ 10 V | PLUS247™-3 | 573 - Immediate | $28.28 | View Details |
![]() | ![]() | IXFT150N30X3HV | MOSFET N-CH 300V 150A TO268HV | 8.3mOhm @ 75A, 10V | 254 nC @ 10 V | TO-268HV (IXFT) | 401 - Immediate | $19.46 | View Details |
![]() | ![]() | IXFT120N30X3HV | MOSFET N-CH 300V 120A TO268HV | 11mOhm @ 60A, 10V | 170 nC @ 10 V | TO-268HV (IXFT) | 346 - Immediate | $16.23 | View Details |
![]() | ![]() | IXFT100N30X3HV | MOSFET N-CH 300V 100A TO268HV | 13.5mOhm @ 50A, 10V | 122 nC @ 10 V | TO-268HV (IXFT) | 294 - Immediate | $13.63 | View Details |