Infineon® Embedded Power IC

  • TLE984x
  • TLE987x
  • TLE986x

TLE984x Infineon® Embedded Power IC

Relay Driver IC with integrated ARM® Cortex™-M0 MCU

The TLE984x product family integrates an ARM® Cortex™-M0 microcontroller core along with relay drivers, high-side switches, LIN transceiver, and a power supply system that enables the device to operate at the vehicle battery level.

Its peripheral set includes a 10-bit ADC with 13 multiplexed analog inputs to process up to 5 high voltage monitoring inputs, 6 low voltage inputs, and 2 high voltage inputs for sensing the battery voltage and the supply of the device. It further includes an 8-bit ADC with 7 multiplexed inputs for voltage and temperature supervision. Its digital peripherals include a PWM signal generator unit and 16-bit timers along with a number of general purpose I/Os (Serial Interfaces and UARTs). It includes an on-chip linear voltage regulator to supply external loads.

The TLE984x family concept offers scalability in terms of Flash memory sizes ranging from 36 kB to 64 kB with pin-compatible devices. It is specifically designed to drive a wide range of LIN-slave motor control automotive applications via a relay or via a PN MOSFET Half-Bridge, such as window lifts, sunroofs, wipers, electric fans, and pumps, to name a few.

Key benefits

  • Enable cost and board space improvements – Our system-on-chip solution integrates data processing, actuation, and sensing. The chip comes in a leadless VQFN package with 7 x 7 mm footprint and enables PCB space saving. The TLE984x family allows driving MOSFETS at VBATT ≥ 6 V without external components, providing a very cost effective solution on a system level.
  • Enabling high levels of system reliability – Extensive diagnostics and protections are embedded within the system-on-chip, more than a discrete approach can offer. In addition, both the Embedded Power IC and the external MOFESTS can be protected.
  • Support multiple and flexible designs with minimal effort – All TLE984x devices are pin and software compatible, maximizing a single design through scalability.

Relay Driver IC with Integrated Microcontroller

  Part Number Description Packaging Mounting Type View Details
xx Datasheet TLE9842QXXUMA1 EMBEDDED POWER Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9843QXXUMA1 EMBEDDED POWER Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE98422QXXUMA1 EMBEDDED POWER Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE98432QXXUMA1 EMBEDDED POWER Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9844QXXUMA1 EMBEDDED POWER Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE98442QXXUMA1 IC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details

Half Bridge Driver IC with Integrated Microcontroller

  Part Number Description Packaging Mounting Type View Details
xx Datasheet TLE9845QXXUMA1 EMBEDDED POWER Cut Tape (CT) Surface Mount View Details

TLE987x Infineon® Embedded Power IC

3-phase motor driver with integrated ARM® Cortex®-M3 MCU

The TLE987x family is part of the Infineon® Embedded Power IC portfolio. The TLE987x is a single chip 3-phase motor driver that integrates the industry standard ARM® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-phase motor via six external power NFETs, a charge pump enabling low voltage operation, and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control, and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.

The TLE987x family offers scalability in terms of Flash memory sizes and MCU system clock frequency, supporting a wide range of motor control algorithms, either sensor based or sensor-less. It uses the same MCU and peripherals as the TLE986x family, 2-phase driver, enabling design synergies between DC and BLDC motor control applications.

It is a highly integrated automotive (grade-1 & grade-0)-qualified device, enabling cost and space efficient solutions for mechatronic BLDC motor drive applications such as pumps and fans.

Applications

  • Fuel pump
  • HVAC blower
  • Engine cooling fan
  • Water pumps
  • High efficiency pumps and fans
  • Sensor-less and sensor-based BLDC motor applications controlled by the Local Interconnect Network (LIN) or PWM

TLE987x 32-bit µC with 3-phase NFET Gate Driver for DC motors (grade-1, Tj = 150°C)

  Part Number Description Packaging Mounting Type View Details
xx Datasheet TLE9871QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9877QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9877QXA40XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9879QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9879QXA40XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details

TLE987x 32-bit µC with 3-phase NFET Gate Driver for DC motors (grade-1, Tj = 150°C)

  Part Number Description Packaging Mounting Type View Details
xx Datasheet TLE9873QXW40XUMA1 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9877QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9879QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details

TLE986x Infineon® Embedded Power IC

2-phase motor driver with integrated ARM® Cortex®-M3 MCU

The TLE986x family is part of the Infineon® embedded power IC portfolio. The TLE986x is a single chip 2-phase motor driver that integrates the industry standard ARM® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms. It includes four fully integrated NFET drivers optimized to drive a 2-phase motor via four external power NFETs, a charge pump enabling low voltage operation, and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control, and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.

The TLE986x family offers scalability in terms of Flash memory sizes and MCU system clock frequency supporting a wide range of motor control algorithms. It uses the same MCU and peripherals as the TLE987x family, 3-phase driver, enabling design synergies between DC and BLDC motor control applications.

It is a highly integrated automotive (grade-1 & grade-0)-qualified device, enabling cost and space efficient solutions for mechatronic DC motor drive applications such as sunroof, power window lifts, exhaust flaps, and water valves lift.

Applications

  • Sunroof
  • Power window lift
  • Smart motor control via NFET H-bridge
  • Exhaust flaps
  • Water valves

TLE986x 32-bit µC with 2-phase NFET Gate Driver for DC motors (grade-1, Tj = 150°C)

  Part Number Description Packaging Mounting Type View Details
xx Datasheet TLE9861QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9867QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9867QXA40XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
xx Datasheet TLE9869QXA20XUMA2 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details

TLE986x 32-bit µC with 2-phase NFET Gate Driver for DC motors (grade-0, Tj = 175°C)

  Part Number Description Packaging Mounting Type View Details
xx Datasheet TLE9867QXW20XUMA1 IC SOC MOTOR DRIVER 48VQFN Cut Tape (CT) Surface Mount View Details
English  |  Deutsch  |  Français