HVC43 (B88269X3**0C011) Series Contactors

TDK's contactors include a hermetically sealed gas-filled ceramic arc chamber and offer outstanding extinguishing properties

Image of TDK's HVC43 (B88269X3**0C011) Series ContactorsTDK Corporation has extended its range of bipolar DC high-voltage contactors to include the HVC43 (B88269X3**0C011) series. These products complete the existing range by offering continuous currents from 150 ADC to 250 ADC and operating voltages of up to 1,000 VDC. The contactors are available in 12 V or 24 V coils with a power consumption of 6 W.

The HVC43 series types provide compact dimensions of 78 mm x 40.4 mm x 74.5 mm (L x W x H), weigh 300 g, and are 30% smaller and lighter than the HVC200, HVC300, and HVC500 types, designed for voltages of up to 1,200 VDC and continuous currents of 50 ADC.

The contactors include a hermetically sealed gas-filled ceramic arc chamber, offering outstanding extinguishing properties, and are specially designed to quickly shut down high direct currents of lithium-ion batteries in vehicles, charging stations, or energy storage systems.

Features
  • Bipolar design
  • Switching voltages and currents of up to 1,000 VDC and 250 ADC
  • Gas-filled ceramic arc chambers to quickly shut down high currents
  • Small dimensions and low weight
Applications
  • Shut down high direct currents of lithium-ion batteries in vehicles
  • Charging stations
  • Energy storage systems

HVC43 (B88269X3**0C011) Series Contactors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HVC43 / 150A / 1000VDC /24V COILB88269X3330C11HVC43 / 150A / 1000VDC /24V COIL10 - Immediate$89.18View Details
HVC43 / 250A / 750VDC / 12V COILB88269X3210C011HVC43 / 250A / 750VDC / 12V COIL4 - Immediate$97.80View Details
HVC43 / 200A / 1000VDC /12V COILB88269X3220C011HVC43 / 200A / 1000VDC /12V COIL5 - Immediate$93.50View Details
HVC43 / 150A / 1000VDC /12V COILB88269X3230C11HVC43 / 150A / 1000VDC /12V COIL6 - Immediate$89.18View Details
HVC43 / 200A / 750VDC / 24V COILB88269X3340C011HVC43 / 200A / 750VDC / 24V COIL40 - Immediate$93.50View Details
HVC43 / 250A / 1000VDC /24V COILB88269X3350C11HVC43 / 250A / 1000VDC /24V COIL4 - Immediate$97.80View Details
GFC RELAY CONTACTOR 12V 150AB88269X3230C011GFC RELAY CONTACTOR 12V 150A15 - Immediate$89.18View Details
GFC RELAY CONTACTOR 24V 150AB88269X3330C011GFC RELAY CONTACTOR 24V 150A85 - Immediate$89.18View Details
Published: 2021-12-20