Soliphant FTM20 Series Point Level Switches

Endress+Hauser's robust vibronic point level switches come in various designs for a wide range of applications

Image of Endress+Hauser's Soliphant FTM20 Series Point Level SwitchesEndress+Hauser's Soliphant FTM20 point-level switches are ideal for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs mean these devices have a wide range of applications, even in dust incendive hazard areas. Examples of applications include cereals, coffee beans, sugar, animal feed, rice, detergents, dye powder, chalk, gypsum, cement, sand, and plastic granules. These devices have plug-and-play commissioning and do not require calibration. On top, the switches are insensitive to build-up, which leads to less maintenance. Certificates are also available for use in dust and hazardous areas.

Features
  • F16 plastic housing with cover with sight glass: Switch status visible from outside
  • F18 aluminum housing also available
  • Insensitive to external vibration and flow noises
  • No mechanically moving parts: No wear, long operating life
  • Sensor material 316L: Hardly any abrasion, even with building materials
Applications
  • Fine-grained or coarse-grained, non-fluidized bulk solids
  • Cereals
  • Coffee beans
  • Sugars
  • Animal feeds
  • Rice
  • Detergents
  • Dye powders
  • Chalks
  • Gypsums
  • Cement
  • Sands
  • Plastic granules

Soliphant FTM20 Series Point Level Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SEN LVL GRAN SLD SWITCH PNP PNPFTM20-AG22ASEN LVL GRAN SLD SWITCH PNP PNP2 - Immediate$366.06View Details
SEN LVL GRAN SLD RELAY DPDT DPDTFTM20-AG42ASEN LVL GRAN SLD RELAY DPDT DPDT1 - Immediate$390.66View Details
SEN LVL GRAN SLD RELAY DPDT DPDTFTM20-CN46ASEN LVL GRAN SLD RELAY DPDT DPDT1 - Immediate$420.18View Details
SEN LVL GRAN SLD RELAY DPDT DPDTFTM20-CM46ASEN LVL GRAN SLD RELAY DPDT DPDT1 - Immediate$420.18View Details
SEN LVL GRAN SLD SWITCH PNP PNPFTM20-4G25ASEN LVL GRAN SLD SWITCH PNP PNP1 - Immediate$499.89View Details
SEN LVL GRAN SLD RELAY DPDT DPDTFTM20-DN46ASEN LVL GRAN SLD RELAY DPDT DPDT1 - Immediate$525.47View Details
Published: 2023-03-10