iTEMP TMT31 Series RTD Temperature Transmitters
Endress+Hauser's TMT31 transmitters have push-in terminals for fast and tool-free wiring during installation or maintenance
Endress+Hauser's iTEMP TMT31 head-mounted 4 mA to 20 mA RTD temperature transmitters offer high safety and long-term stable, reliable measurement accuracy. The optimized connection technology secures ease of use and facilitated installation with push-in terminals for tool-free, secure, and extremely fast wiring. They are available with classic screw terminals. These devices are pre-configured with factory-set, fixed parameters or can be parametrized using free software tools.
- Push-in terminals for fast and tool-free wiring during installation or maintenance can cut wiring time by up to 85%
- Ready-to-use: Factory pre-configured or easy parametrization using free software tools
- Industrial and hygienic process applications
- Hazardous areas (non-sparking)
iTEMP TMT31 Series RTD Temperature Transmitters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMT31-AAA1A1A1 | TRANSMITTER RTD 4-20MA SCREW | 14 - Immediate | $95.65 | View Details |
![]() | ![]() | TMT31-AAA1B1A1 | TRANSMITTER RTD 4-20MA PUSH | 1 - Immediate | $95.65 | View Details |
![]() | ![]() | TMT31-CAA1A1A1 | TRANSMITTER RTD 4-20MA SCREW CSA | 0 - Immediate | $95.65 | View Details |
![]() | ![]() | TMT31-CAA1B1A1 | TRANSMITTER RTD 4-20MA PUSH CSA | 2 - Immediate | $95.65 | View Details |