Cerabar PMP43 Hygienic Pressure Transmitter
Endress+Hauser pressure transmitters are compact, highly reliable, and the perfect fit for demanding hygienic applications
The Endress+Hauser Cerabar PMP43 is an easy-to-use, compact pressure transmitter designed for hygienic applications. It offers precise measurement of absolute and gauge pressure in liquids and gases, with a robust design, heartbeat technology, and a wide range of hygienic process connections.
- Measuring principle: absolute and gauge pressure
- Accuracy: standard 0.1%, platinum 0.075%
- Pressure range: 400 mbar to 100 bar (6 psi to 1450 psi)
- Process temperature: -40°C to +130°C (standard), up to +200°C optional
- Smart diagnostics with heartbeat technology
- Compact design with small process connections
- Communication: 4 mA to 20 mA, HART, IO-Link, optional Bluetooth®
- Pressure monitoring in hygienic environments
- Suitable for liquids and gases
- Ideal for tight installation spaces and clean-in-place (CIP) processes
Cerabar PMP43 Hygienic Pressure Transmitter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMP43-AAKAKFN6B3PAFA2VHJA3 | CERABAR PRESSURE: 150PSI | 2 - Immediate | $910.21 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3HAFA2VHJA3 | CERABAR PRESSURE: 15PSI | 2 - Immediate | $910.21 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3FAFA2VHJA3 | CERABAR PRESSURE: 6PSI | 2 - Immediate | $910.21 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3HAFTA3CJA3 | CERABAR PRESSURE: 15PSI | 2 - Immediate | $918.48 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3SAFTA3CJA3 | CERABAR PRESSURE: 600PSI | 2 - Immediate | $918.48 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3PAFTA3EJA3 | CERABAR PRESSURE: 150PSI | 2 - Immediate | $953.07 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3HAFTA3EJA3 | CERABAR PRESSURE: 15PSI | 2 - Immediate | $953.07 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3SAFTA3EJA3 | CERABAR PRESSURE: 600PSI | 2 - Immediate | $953.07 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3SAFA2VJJA3 | CERABAR PRESSURE: 600PSI | 2 - Immediate | $980.56 | View Details |
![]() | ![]() | PMP43-AAKAKFN6B3PAFTA3CJA3 | CERABAR PRESSURE: 150PSI | 1 - Immediate | $918.48 | View Details |
![]() | ![]() | PMP43-CAKAKFN6A3PAFA1VXJA3 | CERABAR PRESSURE: 150PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3FAFA1VXJA3 | CERABAR PRESSURE: 6PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3PAFA1VWJA3 | CERABAR PRESSURE: 150PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3SABI1WWJA3 | CERABAR PRESSURE: 600PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-CAKAKFN6A3PAFA1VWJA3 | CERABAR PRESSURE: 150PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3SABI2WJJA3 | CERABAR PRESSURE: 600PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3SAFA1VWJA3 | CERABAR PRESSURE: 600PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3SABX1X4JA3 | CERABAR PRESSURE: 600PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3SABI1WBJA3 | CERABAR PRESSURE: 600PSI | 0 - Immediate | $872.54 | View Details |
![]() | ![]() | PMP43-AAKAKFN6A3FAFA1VWJA3 | CERABAR PRESSURE: 6PSI | 0 - Immediate | $872.54 | View Details |