TBP Series IR Temperature Sensor

Diwell's non-contact infrared (IR) sensor is suitable for temperature measurement devices and control applications

Image of Diwell's TBP Series IR Temperature SensorDiwell's TBP series is a non-contact IR temperature measurement sensor that is designed to compensate the active for sudden changes in ambient temperature (thermal shock) with less impact. The devices utilize the I2C communication method.

Features
  • Operating voltage range: 3 V to 5 V
  • Operating current: 1.2 mA (typ.)
  • Object temperature range: -40°C to +380°C
  • Operating temperature range: -20°C to +85°C
  • Interface type: I2C
  • IR refresh rate: 10 Hz
  • Digital resolution: +0.01°C
  • PCB dimensions (WxDxH): 17.9 mm x 11.4 mm x 1.2 mm
  • Accuracy: ±2% reading or ±2°C (whichever is greater)
Applications
  • Overheating systems
  • Industrial temperature measurement devices
  • Home appliances
  • Intelligence temperature control systems

TBP Series IR Temperature Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIGITAL IR SENSOR -20~380 8FOVTBP-I2C-H08DIGITAL IR SENSOR -20~380 8FOV14 - Immediate$32.25View Details
DIGITAL IR SENSOR -20~380 4FOVTBP-I2C-H04DIGITAL IR SENSOR -20~380 4FOV22 - Immediate$40.27View Details
Published: 2022-11-04