ZXTR21xxFQ Automotive-Grade Regulator Transistors
Diodes' ZXTR21xxFQ automotive-grade regulator transistors deliver 5 V, 8 V, or 12 V outputs and can tolerate 60 V battery transients
Diodes' ZXTR21xxFQ are regulator transistors, qualified to AEC-Q101 standards for high reliability, and are PPAP capable. Designed to deliver 5 V, 8 V, or 12 V regulated outputs from nominal battery supplies of 12 V or 24 V, they are ideal for powering vehicle electronics as they can tolerate battery voltage spikes up to 60 V where standard linear regulators cannot be used. The devices’ 60 V maximum input rating ensures sufficient headroom in the event of transient overvoltage conditions while their excellent line-and-load regulation safeguards continuous operation by ensuring transient voltage drops cannot cause latch-up, further contributing to system reliability.
Features
- Smaller footprint
- Monolithically integrating a transistor, Zener diode, and resistor into a SOT23 to reduce footprint while increasing power density and reliability
- 5 V ±5% / 8 V ±10% / 12 V ±10% VOUT
- Delivers 5 V, 8 V, or 12 V regulated outputs from nominal battery supplies of 12 V or 24 V, while also 60 V input capable in the event of overvoltage
Applications
- Supply voltage regulation in
- 12 V to 5 V rails
- 24 V to 5 V/8 V/12 V rails
ZXTR21xxFQ Automotive-Grade Regulator Transistors
| Image | Manufacturer Part Number | Description | Voltage Dropout (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ZXTR2108FQ-7 | IC REG LINEAR 8V 40MA SOT23-3 | - | 8927 - Immediate | $0.36 | View Details |
![]() | ![]() | ZXTR2112FQ-7 | IC REG LINEAR 12V 15MA SOT23-3 | - | 17731 - Immediate | $0.45 | View Details |
![]() | ![]() | ZXTR2105FQ-7 | IC REG LINEAR 5V 89MA SOT23-3 | - | 11051 - Immediate | $0.36 | View Details |