MCC USB-1024LS Digital I/O USB Device
Digilent's USB-1024LS is a 24-channel digital I/O device for digital and control applications
Digilent's measurement computing USB-1024LS is a 24-channel digital I/O device with 5.5 V input voltage and one 32-bit event counter. The USB-1024LS provides 24 DIO channels configured as either two banks of eight ports and two banks of four ports or three banks of eight ports. Each port is independently configurable for input or output. The device is designed to emulate 82C55 mode 0. The USB-1024LS provides a 32-bit event counter to count TTL pulses. The counter accepts inputs up to 1 MHz. This device is USB-powered and requires no external power.
Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic® .NET, DASYLab®, LabVIEW™, Linux®, MATLAB®, Linux®, and Python™.
- 24 channels
- 64 mA sink input/24 mA source output
- One 32-bit counter input
- No external power required
- Includes:
- USB cable
Applications
- Digital I/O and control
MCC USB-1024LS Digital I/O USB Device
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 6069-410-053 | DAQ DEVICE DIGITAL I/O USB 2.0 | 120 - Immediate | $102.41 | View Details |