SCM5B Series Isolated Analog Signal Conditioning Modules

Dataforth's cost-effective industrial modules offer superior performance and true 3-way isolation

Image of Dataforth's SCM5B Series Isolated Analog Signal Conditioning ModulesDataforth's SCM5B series cost-effective isolated industrial signal conditioning modules consist of 20 family groups with over 300 different modules and a wide selection of input and output functions. Each SCM5B module provides a single channel of isolated analog input or output. The input modules interface to industrial sensors. The analog inputs include voltage and current in narrow and wide bandwidths, a thermocouple, RTD, an accelerometer, a potentiometer, a strain gauge, frequency, and 2-/3-/4-wire transmitters. The output modules accept a high-level analog voltage signal from a host system and provide process current or voltage output to field devices.

The SCM5B input modules filter, isolate, amplify, and convert the input signal to a high-level analog voltage or current output. The output modules accept a high-level analog voltage signal from a host system, then buffer, isolate, and amplify before providing a process current or voltage output to field devices. The modules are CSA C/US-certified for safe operation in Class I, Division 2, Groups A, B, C, and D hazardous environments. They are also CE-/ATEX-compliant. Accessories include addressable and non-addressable single, dual, and 8-/16-channel back-panels including onboard temperature sensors and cold junction thermocouple compensation, power supplies, mounting racks, interface cables, and evaluation boards.

Dataforth's SCM5B modules offer several advantages including 50 times better noise rejection using a 6-pole filter with 95 dB NMR versus other solutions that offer a 3-pole filter with 60 dB NMR. The lower output noise and true 3-way isolation of 1,500 V between the field and host system protect user equipment from lightning and heavy equipment power-line voltages. The CMR is 20 dB better for noise spikes and signal filtering in noisy environments than other models, reducing electrical noise in measured signals. The modules can be individually exchanged, added, or removed in a system, allowing for convenient repairs or system expansions while simplifying the sensor interface and signal conditioning design simultaneously. The isolation barrier provides isolation of external sensors and breaks ground loops. The state-of-the-art analog design reduces EMC concerns and other advantages allow for worry-free Dataforth signal conditioning solutions.

Features
  • Accuracy: ±0.03% (typ.)
  • Linearity: ±0.005%
  • Transformer isolation: 1,500 VRMS and 240 VRMS field-side protection
  • Transient protection: ANSI/IEEE C37.90.1
  • Power supply voltage: 5 V (30 mA typ.)
  • 4- to 6-pole low-pass filtering
  • CMR: <160 dB
  • NMR: 95 dB at 60 Hz and 90 dB at 50 Hz
  • Drift: ±1 μV°C
  • Output noise: >150 μVRMS
  • Operating temperature range: -40°C to +85°C
  • CSA C/US-certified: Class I, Division 2, and Groups A, B, C, and D
  • CE-/ATEX-compliant
  • Manufactured per RoHS III Directive 2015/863
Applications
  • Analog signal conditioning
  • Analog signal isolation
  • Analog signal filtering
  • Industrial process controls
  • Test and measurement
  • System and signal monitoring
  • Temperature measurement
  • Torque measurement
  • Civil engineering
  • Geotechnical monitoring

SCM5B Series Isolated Analog Signal Conditioning Modules

ImageManufacturer Part NumberDescriptionCurrent - SupplyAvailable QuantityPriceView Details
ANALOG V-INPUT MODULE WIDE BWSCM5B41-02ANALOG V-INPUT MODULE WIDE BW30 mA12 - Marketplace$213.43View Details
ANALOG CURRENT INPUT MODULESSCM5B32-01ANALOG CURRENT INPUT MODULES30 mA12 - Marketplace$213.43View Details
VOLTAGE INPUT MODULES, NARROW BWSCM5B31-06VOLTAGE INPUT MODULES, NARROW BW30 mA7 - Marketplace$213.43View Details
ANALOG V-INPUT MODULE WIDE BWSCM5B40-07ANALOG V-INPUT MODULE WIDE BW30 mA1 - Marketplace$213.43View Details
ANALOG V-INPUT MODULE WIDE BWSCM5B41-07ANALOG V-INPUT MODULE WIDE BW30 mA2 - Marketplace$213.43View Details
ANALOG V-INPUT MODULE WIDE BWSCM5B41-03ANALOG V-INPUT MODULE WIDE BW30 mA17 - Marketplace$213.43View Details
ANALOG V-INPUT MODULE WIDE BWSCM5B40-03DANALOG V-INPUT MODULE WIDE BW30 mA18 - Marketplace$213.43View Details
VOLTAGE INPUT MODULES, NARROW BWSCM5B31-03VOLTAGE INPUT MODULES, NARROW BW30 mA47 - Marketplace$213.43View Details
VOLTAGE INPUT MODULES, NARROW BWSCM5B31-02VOLTAGE INPUT MODULES, NARROW BW30 mA16 - Marketplace$213.43View Details
NON-LINEARIZED THERMOCOUPLE MODSCM5B37JNON-LINEARIZED THERMOCOUPLE MOD30 mA16 - Marketplace$213.43View Details
STRAIN GAGE MODULE WIDE WBSCM5B38-02STRAIN GAGE MODULE WIDE WB170 mA18 - Marketplace$254.74View Details
STRAIN GAGE MODULE WIDE WBSCM5B38-04STRAIN GAGE MODULE WIDE WB170 mA64 - Marketplace$254.74View Details
STRAIN GAGE MODULE WIDE WBSCM5B38-05STRAIN GAGE MODULE WIDE WB170 mA12 - Marketplace$254.74View Details
STRAIN GAGE MODULE WIDE WBSCM5B38-07STRAIN GAGE MODULE WIDE WB170 mA20 - Marketplace$254.74View Details
LINEARIZED THERMOCOUPLE MODULESCM5B47T-06LINEARIZED THERMOCOUPLE MODULE30 mA35 - Marketplace$288.30View Details
2-WIRE TRANSMITTER INTERFACE MODSCM5B42-012-WIRE TRANSMITTER INTERFACE MOD180 mA11 - Marketplace$288.30View Details
VOLTAGE OUTPUT MODULESCM5B49-05VOLTAGE OUTPUT MODULE350 mA24 - Marketplace$300.35View Details
ANALOG V-INPUT MODULE WIDE BWSCM5B40-02ANALOG V-INPUT MODULE WIDE BW30 mA22 - Marketplace$213.43View Details
CURRENT OUTPUT MODULESCM5B39-07CURRENT OUTPUT MODULE130 mA19 - Marketplace$213.43View Details
VOLTAGE INPUT MODULES, NARROW BWSCM5B30-04VOLTAGE INPUT MODULES, NARROW BW30 mA20 - Marketplace$213.43View Details
Published: 2024-05-09