CY8CKIT-043 PSoC® 4 M-Series Prototyping Kit

Infineon offers the PSoC 4 M-series prototyping kit with a snap-away programmer and debugger on the USB connector

Image of Infineon Technologies CY8CKIT-043 PSoC® 4 M-Series Prototyping KitInfineon features the PSoC 4200M device from the PSoC 4 M-series device family. The PSoC 4 M-series device family is an addition to the PSoC 4 family that integrates an ARM® Cortex®-M0 controller with programmable analog front end, programmable digital peripherals and the CapSense technology for touch sensing solutions. It also includes advanced peripherals like a real time clock (RTC), direct memory access (DMA) and two controllable area network (CAN) blocks.

It provides access to all the PSoC 4200M device I/Os in a breadboard-compatible format. The kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board programmer and debugger) from the target board and use it independently. This kit also features a footprint for the EZ-BLE PRoC Module, enabling users to add Bluetooth® Low Energy connectivity to their designs.

The Infineon KitProg is designed to program and debug the target device using the SWD interface. In this kit, the KitProg board is hardwired to program and debug the target PSoC 4200M device using PSoC Creator or PSoC Programmer. If the EZ-BLE PRoC module and a switch (SW4) are added to the board, KitProg can program and debug that module as well.

In addition to the standard program and debug features, KitProg enables bridging support by providing USB-UART and USB-I2C interfaces that target the PSoC 4200M device. It also provides access to Micrium µC/probe to read and write the memory of the target device.

When snapped away, this tiny KitProg board can be used as an SWD programmer and debugger for any device in the PSoC 3, PSoC 4, or PSoC 5LP families. The KitProg firmware is programmed with a bootloader image, thus allowing users to upgrade its firmware using a USB bootloader. This adds to the flexibility and gives users an option to develop custom applications for the KitProg device.

Image of Infineon's PSoC 6 MCU Order Now Banner

CY8CKIT-043 PSoC® 4 M-Series Prototyping Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PSOC 4200M EVAL BRDCY8CKIT-043PSOC 4200M EVAL BRD79 - Immediate$18.69View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C5868LTI-LP039IC MCU 32BIT 256KB FLASH 68QFN149 - Immediate$24.05View Details
IC MCU 32BIT 128KB FLASH 64TQFPCY8C4247AZI-M485IC MCU 32BIT 128KB FLASH 64TQFP817 - Immediate$6.80View Details
RF TXRX MOD BLUETOOTH CHIP SMDCYBLE-022001-00RF TXRX MOD BLUETOOTH CHIP SMD0 - Immediate$9.52View Details
Published: 2015-10-14