DQQ3-S Series 8-Pin SIP Isolated DC/DC Converter
Bel Power Solutions / CUI branded DQQ3-S series compact 3 W SIP converters are designed for a variety of applications, especially those requiring a wide input range
Bel Power Solutions / CUI branded DQQ3-S series is a family of 3 W DC/DC converter modules housed in a SIP package with a 4:1 input ratio. These low-power DC/DC converters offer 1,500 VDC isolation, short circuit protection, EN/IEC 62368-1 certification, and a 3 W isolated output, making them an ideal solution for consumer electronics, digital or analog systems, and small-scale automation applications.
- Up to 3 W isolated output
- 4:1 input range (9 VDC to 36 VDC and 18 VDC to 75 VDC)
- Single and dual-regulated outputs
- 1,500 VDC isolation
- Remote on/off control
- -40°C to +100°C with derating
- Continuous short circuit and input under voltage protection
- No tantalum capacitor inside
- Certified to EN/IEC 62368-1
- EN55032 Class A and Class B with external components
- Low-power consumer electronics
- Instrumentation
- Telecom or datacom
- eMobility
- Industrial
DQQ3-S Series 8-Pin SIP Isolated DC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DQQ3-48-S12-S | DC-DC, ISOLATED, 3 W, 18~75 VDC | 2 - Immediate | $17.46 | View Details |
![]() | ![]() | DQQ3-24-D5-S | DC-DC, ISOLATED, 3 W, 9~36 VDC I | 5 - Immediate | $17.62 | View Details |
![]() | ![]() | DQQ3-48-D5-S | DC-DC, ISOLATED, 3 W, 18~75 VDC | 15 - Immediate | $17.62 | View Details |
![]() | ![]() | DQQ3-48-S3-S | DC-DC, ISOLATED, 3 W, 18~75 VDC | 23 - Immediate | $17.46 | View Details |
![]() | ![]() | DQQ3-24-D12-S | DC-DC, ISOLATED, 3 W, 9~36 VDC I | 25 - Immediate | $17.62 | View Details |