T22 High Power Thermostats

Thermal cutouts from Cantherm operate by means of a thermally sensitive bi-metal snap-element

Image of Cantherm's T22 High Power ThermostatsCantherm's thermal cutouts operate by means of a thermally sensitive, bi-metal snap-element which switches a double electrical contact when reaching a pre-set response temperature. They can be normally open or normally closed. The electrical current being switched flows through the bimetal element, which therefore gives a combination of temperature and current sensitivity.

Features
  • Temperature and current sensitive
  • Can be only temperature sensitive
  • Small dimensions
  • High power rating
Applications
  • Motors
  • Transformers
  • Coils
  • Converters
  • Heating Elements
  • Fire Detectors
  • Power Supplies
  • Electronics, sensors
  • Generators
  • Pumps

T22 Series

ImageManufacturer Part NumberDescriptionSwitching TemperatureReset TemperatureCurrent Rating - ACAvailable QuantityView Details
THERMOSTAT 95DEG C SPST-NC WIRET22A09505DFFBG0ETHERMOSTAT 95DEG C SPST-NC WIRE203°F (95°C)149°F (65°C)20A (250V)286 - ImmediateView Details
THERMOSTAT 160DEG C SPST-NC WIRET22A16005DFFBG0ETHERMOSTAT 160DEG C SPST-NC WIRE320°F (160°C)266°F (130°C)20A (250V)220 - ImmediateView Details
THERMOSTAT 120DEG C SPST-NC WIRET22A12005DFFBG0ETHERMOSTAT 120DEG C SPST-NC WIRE248°F (120°C)194°F (90°C)20A (250V)153 - ImmediateView Details
THERMOSTAT 105DEG C SPST-NC WIRET22A10505DFFBG0ETHERMOSTAT 105DEG C SPST-NC WIRE221°F (105°C)167°F (75°C)20A (250V)231 - ImmediateView Details
THERMOSTAT 145DEG C SPST-NC WIRET22A14505DFFBG0ETHERMOSTAT 145DEG C SPST-NC WIRE293°F (145°C)240°F (115°C)20A (250V)98 - ImmediateView Details
THERMOSTAT 85DEG C SPST-NC WIRET22A08505DFFBG0ETHERMOSTAT 85DEG C SPST-NC WIRE185°F (85°C)131°F (55°C)20A (250V)0 - ImmediateView Details
THERMOSTAT 150DEG C SPST-NC WIRET22A15005DFFBG0ETHERMOSTAT 150DEG C SPST-NC WIRE302°F (150°C)248°F (120°C)20A (250V)0 - ImmediateView Details
THERMOSTAT 130DEG C SPST-NC WIRET22A13005DFFBG0ETHERMOSTAT 130DEG C SPST-NC WIRE266°F (130°C)212°F (100°C)20A (250V)0 - ImmediateView Details
Published: 2012-12-12