30 Series Waterproof HDMI Circular Data Connector

The Bulgin 30 series sealed HDMI cables feature attached dust caps and panel mount couplers for IP67 rating for protection against dust and water ingress

Image of Bulgin 30 Series Waterproof HDMI Circular Data ConnectorThe Bulgin 30 series IP67 sealed HDMI solution offers robust connectivity for harsh environments, combining durability with high-performance signal transmission. This system features sealed HDMI cables with attached dust caps and panel mount couplers, all rated to IP67 for protection against dust and water ingress. The cables are available in lengths from 1 m to 4 m, utilize gold-plated contacts for reliable, repeatable connections, and feature a durable PVC molded black shell.

Features
  • Cables
    • Attached dust cap on each end of the cable
    • Threaded coupling rated to IP67 when mated
    • Gold-plated contact ensures reliable and repeated connections
  • PVC molded durable backshells
  • Available in 1 m, 2 m, 3 m, and 4 m lengths
  • HDMI 1.4 performance
 
  • Panel mount connectors
    • Gold-plated contact ensures reliable and repeated connections
    • Attached sealing cap
  • Threaded coupling rated to IP67

30 Series Waterproof HDMI Circular Data Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WATERPROOF HDMI INDUSTRIAL CABLEPXP0036/1M00WATERPROOF HDMI INDUSTRIAL CABLE21 - Immediate$17.77View Details
WATERPROOF HDMI INDUSTRIAL CABLEPXP0036/2M00WATERPROOF HDMI INDUSTRIAL CABLE35 - Immediate$21.08View Details
WATERPROOF HDMI INDUSTRIAL CABLEPXP0036/3M00WATERPROOF HDMI INDUSTRIAL CABLE49 - Immediate$27.72View Details
WATERPROOF HDMI INDUSTRIAL CABLEPXP0036/4M00WATERPROOF HDMI INDUSTRIAL CABLE49 - Immediate$31.74View Details
Published: 2025-02-14