ACPL-W349 Optocoupler
Broadcom's ACPL-W349 is a 2.5 A output current SiC/GaN MOSFET and IGBT gate drive optocoupler with ratings up to 1200 V/100 A
Broadcom's ACPL-W349 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving SiC/GaN (silicon carbide/gallium nitride) MOSFETs and IGBTs used in power conversion applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving SiC/GaN MOSFET and IGBT with ratings up to 1200 V/100 A.
| Features | ||
|
|
|
| Applications | ||
|
|
ACPL-W349 Optocoupler
| Image | Manufacturer Part Number | Description | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACPL-W349-000E | OPTOISO 5KV 1CH GATE DVR 6SO | 100kV/µs | 110ns, 110ns | 40ns | 960 - Immediate | $4.59 | View Details |