Common Mode Noise Filtering Chokes – CM1309 Series

Bourns CMCs are designed with a high permeability ferrite core for filtering in industrial and commercial applications

Image of Bourns Common Mode Noise Filtering Chokes – CM1309 Series Bourns CM1309 series common mode chokes are designed for filtering common mode noise in a wide range of industrial and commercial applications such as energy storage, enterprise computing, and green energy. They offer a nominal inductance range from 1 mH to 8.7 mH and a current range from 0.7 A to 2.8 A with a footprint measuring 13 mm long, 9.2 mm wide, and 16 mm high. A high permeability ferrite core results in self-resonant frequencies ranging from 390 kHz to 1.6 MHz, which is ideal for filtering high-frequency switching supplies with temperature ratings from -40°C to +125°C.

Selection guide

Image of Bourns CM1309 Series Selection Guide

Features

  • AC EMI filtering
  • Compact size
  • Inductance range: 1.0 mH to 8.7 mH
  • Rated current up to 2.8 A
  • Operating temperature range: -40°C to +125°C
Applications
  • Transistor gate drive power
  • Inverter circuits
  • Motor drives
  • Power delivery
  • AC power supplies
  • AC input filters
  • DC power converters
  • General EMI filtering applications

Common Mode Noise Filtering Chokes – CM1309 Series

ImageManufacturer Part NumberDescriptionInductance @ FrequencyCurrent Rating (Max)DC Resistance (DCR) (Max)Available QuantityPriceView Details
CHOKE CMC 8.7MH 0.7A THCM13091CT-872CHOKE CMC 8.7MH 0.7A TH8.7 mH @ 10 kHz700mA215mOhm54 - Immediate$3.23View Details
CMC 4.1MH 1.2A 2LN THROUGH HOLECM13092CT-412CMC 4.1MH 1.2A 2LN THROUGH HOLE4.1 mH @ 10 kHz1.2A85mOhm155 - Immediate$3.23View Details
CMC 2.4MH 2A 2LN TH AUTOMOTIVECM13090CT-242CMC 2.4MH 2A 2LN TH AUTOMOTIVE2.4 mH @ 10 kHz2A50mOhm5764 - Immediate$3.23View Details
CMC 1MH 2.8A 2LN TH AUTOMOTIVECM13093CT-102CMC 1MH 2.8A 2LN TH AUTOMOTIVE1 mH @ 10 kHz2.8A22mOhm44 - Immediate$3.23View Details
Published: 2025-02-19