CC322522A Series Chip Inductors
Bourns' inductors are wound on a ferrite core which provides low DC resistance and high-rated current
Bourns' CC322522A chip inductor series is wound on a ferrite core which provides low DC resistance and high rated current. Encapsulation construction allows these inductors to retain high resistance to heat, humidity, mechanical shock, and pressure.
The CC322522A series is compliant to the AEC-Q200 standard with an operating temperature range of -40°C to +150°C. These inductors are ideal for use in RF signal processing, resonant circuits, filters, and low-power management applications for cable modems, set-top boxes, cellular phones, tablets, and various mobile electronic devices.
- Size: 3.2 mm x 2.5 mm x 2.2 mm
- Inductance: 1 µH to 100 µH
- Self-resonant frequency: 8 MHz to 100 MHz
- Rated current: 0.15 A to 1.35 A
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic placement
- AEC-Q200 compliant and RoHS compliant
- Low-power management applications for:
- Cable modems
- Set-top boxes
- Cellular phones
- Tablets
- Mobile electronic devices
- RF signal processing
- Resonant circuits and filters
CC322522A Series Chip Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC322522A-1R5K | FIXED IND 1.5UH 1.35A 195 MOHM | 325 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-470K | FIXED IND 47UH 270MA 4.8 OHM SMD | 1980 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-1R0K | FIXED IND 1UH 1.45A 156 MOHM SMD | 846 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-330K | FIXED IND 33UH 300MA 2.8 OHM SMD | 1749 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-101K | FIXED IND 100UH 180MA 9 OHM SMD | 276 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-2R2K | FIXED IND 2.2UH 1.15A 250 MOHM | 184 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-680K | FIXED IND 68UH 220MA 6.9 OHM SMD | 1763 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-150K | FIXED IND 15UH 450MA 1.45 OHM | 5720 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-4R7K | FIXED IND 4.7UH 900MA 380 MOHM | 611 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-3R3K | FIXED IND 3.3UH 950MA 320 MOHM | 1885 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-100K | FIXED IND 10UH 600MA 890 MOHM | 0 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-120K | FIXED IND 12UH 500MA 1.1 OHM SMD | 748 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-220K | FIXED IND 22UH 370MA 2 OHM SMD | 1714 - Immediate | $0.34 | View Details |
![]() | ![]() | CC322522A-6R8K | FIXED IND 6.8UH 700MA 580 MOHM | 27 - Immediate | $0.34 | View Details |