NEMA 5-15P AC Power Cords

Bel’s 18 AWG power cords are the ideal solution for connecting power to office equipment and appliances

Image of Bel Inc.'s NEMA 5-15P AC Power CordsBel’s power cords are an ideal solution for replacing damaged or missing ones. They can be used for various applications, including office environments for connecting power to monitors, computers, scanners, and other devices and appliances. Bel’s 18 AWG standard power cords have a NEMA 5-15P on one end and bare wires on the opposite end for easy replacement of damaged or missing cords. For durability, these power cords are fully molded and UL listed.

Specifications
  • Cable type: UL SVT 12 AWG conductor, O.D. = 6.3 mm, black
  • Approvals: UL and cUL
  • Testing: 100% continuity/short
  • Rating: 10 A/125 VAC
  • HiPOT testing:
    • Internal 2 kV lasting 1 second
    • External 2.5 kV lasting 1 second
  • Operating temperature: -20°C to +60°C
Applications
  • Office environments for connecting power to monitors, computers, scanners, and other devices and appliances

NEMA 5-15P AC Power Cords

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPriceView Details
POWER CORD 5-15P TO BARE 1M BLKPC-ASLK010MPOWER CORD 5-15P TO BARE 1M BLK3.28' (1.00m)32 - Immediate$4.33View Details
POWER CORD 5-15P TO TIN 1M BLKPC-ATLK010MPOWER CORD 5-15P TO TIN 1M BLK3.28' (1.00m)82 - Immediate$4.38View Details
POWER CORD 5-15P TO BARE 2M BLKPC-ASLK020MPOWER CORD 5-15P TO BARE 2M BLK6.56' (2.00m)33 - Immediate$6.29View Details
POWER CORD 5-15P TO TIN 2M BLKPC-ATLK020MPOWER CORD 5-15P TO TIN 2M BLK6.56' (2.00m)42 - Immediate$6.31View Details
POWER CORD 5-15P TO BARE 3M BLKPC-ASLK030MPOWER CORD 5-15P TO BARE 3M BLK9.84' (3.00m)0 - Immediate$8.23View Details
POWER CORD 5-15P TO TIN 3M BLKPC-ATLK030MPOWER CORD 5-15P TO TIN 3M BLK9.84' (3.00m)46 - Immediate$8.26View Details
Published: 2022-11-18