Optical Isolator Modules

BEI Sensors offers its optical isolator modules in a package which mounts to a DIN rail type EN 50 022 (35 mm X 7.5 mm)

Image of BEI Sensors' Optical Isolator ModulesBEI Sensors' optical isolator module is a versatile interface between a sensor and any receiving electronics, providing an electrically robust output to the receiving electronics. This presents a solid solution for systems with poor signal compatibility, noise, and/or grounding problems.

Features

  • Eliminates ground loops
  • Reduces signal degradation from long cable runs (by acting as a repeater)
  • Distributes a sensor signal to multiple input devices

Optical Isolator Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTICAL ISOLATOR60001-002OPTICAL ISOLATOR7 - Immediate$372.39View Details
OPTICAL ISOLATOR60001-003OPTICAL ISOLATOR8 - Immediate$372.39View Details
OPTICAL ISOLATOR60001-004OPTICAL ISOLATOR0 - Immediate$372.39View Details
OPTICAL ISOLATOR60001-008OPTICAL ISOLATOR3 - Immediate$379.12View Details
OPTICAL ISOLATOR60001-010OPTICAL ISOLATOR22 - Immediate$379.12View Details
OPTICAL ISOLATOR60001-011OPTICAL ISOLATOR20 - Immediate$379.12View Details
OPTICAL ISOLATOR60001-012OPTICAL ISOLATOR10 - Immediate$347.73View Details
OPTICAL ISOLATOR60003-003OPTICAL ISOLATOR0 - Immediate$439.38View Details
Published: 2016-11-18