124A DDR4 SODIMM Socket

ATTEND's 124 Series SODIMM socket offers exceptional performance and dependability

Image of ATTEND's 124A DDR4 SODIMM Socket ATTEND's DDR4 SODIMM is a compact yet powerful memory module designed for laptops and space-constrained devices. Utilizing DDR4 technology, it delivers faster data transfer speeds and enhanced performance. ATTEND offers a diverse range of DDR4 SODIMM modules with standard and reverse key positions, GF gold thickness option, and heights of 4.0 mm, 5.2 mm, 8.0 mm, and 9.2 mm. With lower voltage consumption for energy efficiency, its robust design ensures stable system operation. It represents the optimal choice for modern computing, delivering exceptional performance and reliability. DDR4 SO DIMM sockets find applications in mass storage devices, communication equipment, desktop PCs, and instrumentation.

Features
  • Compact and powerful: perfect for laptops and space-limited devices
  • Enhanced performance: utilizes DDR4 technology for faster data transfer and higher performance
  • Energy efficient: lower voltage design for energy savings
  • Reliable operation: ensures stable and efficient system performance
Applications
  • Consumer electronics
  • Networking and telecommunications
  • Information technology
  • Instrumentation and control
  • Healthcare
  • Automotive
  • Industrial automation
  • Education
  • Entertainment and gaming

124A DDR4 SODIMM Socket

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SKT SODIMM 260POS R/A SMD124A-52A03CONN SKT SODIMM 260POS R/A SMD423 - Immediate$2.93View Details
CONN SKT SODIMM 260POS R/A SMD124A-52A13CONN SKT SODIMM 260POS R/A SMD450 - Immediate$2.93View Details
CONN SKT SODIMM 260POS R/A SMD124A-92A03CONN SKT SODIMM 260POS R/A SMD524 - Immediate$3.55View Details
Published: 2024-07-22