CN0511 DC to 5.5 GHz Signal Generator

Analog Devices' CN0511 is a DC to 5.5 GHz signal generator with ±0.5 dB calibrated output power

Image of Analog Devices' CN0511 DC to 5.5 GHz Signal GeneratorADI's CN0511 solution provides a wideband programmable signal generator from DC to 5.5 GHz. The output amplitude has been software calibrated across the entire operating range to be within ±0.5 dB of the programmed output power. Along with fast frequency hopping capabilities, this lower-cost instrument connects directly to a Raspberry Pi and requires no additional inputs or equipment to function.

Features
  • DC to 5.5 GHz single tone generator
  • ± 0.5 dB wideband amplitude calibration from 0 dBm to -40 dBm
  • 48-bit frequency tuning resolution (~43 µHz)
  • Onboard VCXO for quick bring up
  • Compatible with Raspberry Pi 3B+, 4, Zero W, Zero 2W
  • No additional reference clocks or power connectors are required
Applications
  • Communications
  • Electronic test and measurement
  • Instrumentation and measurement
  • Signal generators (audio through RF)

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5GHZ FUCNTION GENERATOR FOR RASPEVAL-CN0511-RPIZ5GHZ FUCNTION GENERATOR FOR RASP4 - Immediate$642.10View Details
Published: 2022-08-25