/ /
// é/
Alr Flow (MPH) 0 3 0 3
Hot side Temperature (°c) 05 85 55 55
Cold side Temperature (cc) 25 25 25 25
Grass Power (W) 0.003 0.013 0.0005 0.005
Open Clrcuit voltage (v) 0.15 0.35 0.075 0.175
Matcned Load Voltage (v) 0.03 0.16 0.030 0.1
t www.marlow.com.
Marlow Industries, in
10451 Vista Park R0
Dallas Texas 75238
214-340-4900 (tel)
214-341-5212 (fax
877-627-5691(te
www.marlow.corn
II-VI 1a
was M
2-6 Na
Chiba-
Japan
31 43 297 2693 (te
s1 43 297 3003 (fa
center i co.’
www.ii-vi.co.ip
Marlow lndu
Brunnenwe
64331 We
Germany
Tel.: +49 (0) 6150 5439
Fax: +49 (0) 5150 5439
‘lnfonarlow-europe.eu
Il-VI Singapore Pte
Blk. 5012, Techpla
4:04-07 8. 05-07/1
Singapore 569876
(55) 6481 8215 (
(55) 6481 8702 (
‘lnfoQ .com.sg
Marlow Industries
Technologies Bei]
A subsidiary of 11
Rm 202, 1:: Lize
Wangiing, Chao
Beijing 100102
BIO-64398226
010-64399315
info@ 1Com
DOC # 102-0509 REV 1 - PAGE 2 OF 2
TYPICAL PERFORMANCE CURVES
Power Output
Power from the harvester is generated by converting heat energy into electrical energy. The amount of electrical power produced is
a function of the temperature differential between source and ambient, as indicated by the performance curves. Voltage boost and
power conditioning electronics and reference designs are commercially available from many semiconductor manufacturers. These
include the Texas Instruments BQ25504, EM Microelectronic EM8900, and Linear Technologies LTC3107, LTC3108, LTC3109.
Installation
Recommended mounting methods: Remove insulation and any remaining debris from the surface to allow effective thermal contact.
Assembly should be adhered to surface with a thermally conductive adhesive or epoxy suited for the application environment. Bond
line should be minimized to reduce thermal interface resistance.
Operation Cautions
For maximum reliability, ambient temperatures are limited between -40°C to 60°C during continuous operation. Maximum hot side
temperatures are restricted to 85°C.
CONTACT US:
For customer support or general questions please contact a local office below or visit our website at www.marlow.com.
Marlow Industries, Inc.
10451 Vista Park Road
Dallas Texas 75238-1645
214-340-4900 (tel)
214-341-5212 (fax)
877-627-5691 (tech support)
www.marlow.com
Marlow Industries Europe GmbH
Brunnenweg 19-21
64331 Weiterstadt
Germany
Tel.: +49 (0) 6150 5439 - 403
Fax: +49 (0) 6150 5439 - 400
info@marlow-europe.eu
II-VI Japan Inc.
WBG Marive East 17F
2-6 Nakase, Mihama-ku
Chiba-Shi, Chiba 261-7117
Japan
81 43 297 2693 (tel)
81 43 297 3003 (fax)
center@ii-vi.co.jp
www.ii-vi.co.jp
II-VI Singapore Pte., Ltd.
Blk. 5012, Techplace II
#04-07 & 05-07/12, Ang Mo Kio Ave. 5
Singapore 569876
(65) 6481 8215 (tel)
(65) 6481 8702 (fax)
info@ii-vi.com.sg
www.ii-vi.com.sg
Marlow Industries China, II-VI
Technologies Beijing
A subsidiary of II-VI Incorporated
Rm 202, 1# Lize 2nd Middle Road
Wangjing, Chaoyang District
Beijing 100102 China
010-64398226 ext 105 (tel)
010-64399315 (fax)
info@iivibj.com
0
0.1
0.2
0.3
0.4
25 35 45 55 65 75 85
OpenCircuitVoltage(V)
Thot (˚C)
0
0.04
0.08
0.12
0.16
0.2
25 35 45 55 65 75 85
MatchedLoadVoltage(V)
Thot (˚C)
EHA‐PA1AN1‐R03Mini‐Harvester
MatchedLoadResistance(1.5Ohms)‐0‐3MPHAirFlow
AmbientTemp≈25°C
Air Flow (MPH) 0 3 0 3
Hot Side Temperature (°C) 85 85 55 55
Cold Side Temperature (°C) 25 25 25 25
Gross Power (W) 0.003 0.018 0.0005 0.005
Open Circuit Voltage (V) 0.15 0.35 0.075 0.175
Matched Load Voltage (V) 0.08 0.16 0.038 0.1
0
0.005
0.01
0.015
0.02
25 35 45 55 65 75 85
GrossPower(W)
Thot (˚C)
EHA‐PA1AN1‐R03Mini‐Harvester
MatchedLoadResistance(1.5Ohms)‐0‐3MPHAirFlow
AmbientTemp≈25°C
3mph
EHA‐PA1AN1‐R03Mini‐Harvester
MatchedLoadResistance(1.5Ohms)‐0‐3MPHAirFlow
AmbientTem
≈25°C
3mph
0mph
0mph
3mph
0mph