Bestellingen worden doorgaans binnen 48 uur naar Belgiƫ geleverd, afhankelijk van de locatie.
Gratis verzending naar Belgiƫ bij bestellingen van 50 EUR of meer. Er worden bezorgkosten van 18 EUR in rekening gebracht voor alle bestellingen van minder dan 50 EUR.
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
The A5191HRTNGEVB evaluation board includes all external components needed for operating the A5191HRT IC and demonstrates the small PCB surface area such an implementation requires. The EVB allows easy design of HART implementations using A5191HRT.
The A5191HRT is a single chip, CMOS modem for use in highway addressable remote transducer (HART) field instruments and masters. The modem and a few external passive components provide all of the functions needed to satisfy HART physical layer requirements including modulation, demodulation, receive filtering, carrier detect, and transmit signal shaping.
The A5191HRT uses phase continuous frequency shift keying (FSK) at 1200 bits per second. To conserve power the receive circuits are disabled during transmit operations and vice versa. This provides the half duplex operation used in HART communications.
| Manufacturer | onsemi |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | A5191HRTNGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Normally In Stock
|
| Purpose |
Telecom, Modem Eval
|
| Component Count + Extras |
36 + 5
|
| Features |
MCU Controlled
UART Interface |
| Data Rate (Max) |
1200 baud
|
| Design Author |
ONSemiconductor
|
| Main I.C. Base Part |
A5191HRT
|
| Date Created By Author | 2011-05 |
| Date Added To Library | 2024-06 |
Bedankt!
Houd uw inbox in het oog voor nieuws en updates van DigiKey
Voer een e-mailadres in
Vink het selectievakje aan