Bestellingen worden doorgaans binnen 48 uur naar België geleverd, afhankelijk van de locatie.
Gratis verzending naar België bij bestellingen van 50 EUR of meer. Er worden bezorgkosten van 18 EUR in rekening gebracht voor alle bestellingen van minder dan 50 EUR.
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
This document describes a non-isolated, power factor corrected, low THD, high-efficiency LED driver designed to drive ~100 V LED string at 250 mA from an input voltage range of 180 VAC to 265 VAC.
The LinkSwitch-PH has been developed to cost effectively implement a single-stage power factor corrected LED driver and primary-side constant-current control. The LinkSwitch-PH controller is optimized for LED driver applications and requires minimal external parts. It provides control of the output current through the LED load without the use of an optocoupler.
The LinkSwitch-PH monolithically integrates the 725 V power MOSFET and controller. The controller consists of an oscillator, PWM, 6 V regulator, over-temperature protection, frequency jittering, cycle-by-cycle current limit, leading edge blanking, and a charge controller for output CC (constant current) control.
The LinkSwitch-PH provides a sophisticated range of additional protection features including auto-restart for control loop open/short faults and output short-circuit conditions. The accurate hysteretic thermal shutdown ensures safe PCB temperatures under all conditions.
The non-isolated power factor corrected buck-boost design presented in this report shows how LinkSwitch-PH dramatically simplifies off-line, high-efficiency, power factor corrected LED driver design with very low parts count and enables a Class C harmonic currents compliant implementation of a very high efficiency, high output voltage design.
This document contains the LED driver specification, schematic, PCB diagram, bill of materials, conducted EMI measurements, thermal measurements, inductor documentation and typical performance characteristics.
| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
250 mA
|
| Voltage Out (Max) |
100 V
|
| Efficiency @ Conditions |
>90%, 180 ~ 265 VAC, @ 33 ~ 35 LED load
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Frequency Jitter for EMI Open Circuit Protection PFC PFM or PWM Short Circuit Protection Thermal Protection |
| Switching Frequency |
66 kHz
|
| Component Count + Extras |
41 + 0
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
180 ~ 265 VAC
|
| Power Factor |
0.95
|
| Standard(s) |
EN55015 B conducted EMI
IEC 61000-3-2 Class C |
| Main I.C. Base Part |
LNK417
|
| Date Created By Author | 2011-07 |
| Date Added To Library | 2025-11 |
Krijg snel en nauwkeurig antwoord van de technici en ervaren ingenieurs van DigiKey op ons TechForum.
Bezoek het gedeelte Help en ondersteuning van onze website voor informatie over bestellen, verzenden, bezorgen en meer.
Geregistreerde gebruikers kunnen bestellingen volgen via de vervolgkeuzelijst van hun account, of klik hier. *Bestelstatus kan 12 uur duren om bij te werken nadat de eerste bestelling is geplaatst.
Gebruikers kunnen het retourproces beginnen door te beginnen met onze Retourpagina.
Offertes kunnen door geregistreerde gebruikers worden aangemaakt in myLists.
Ga naar de Registratiepagina en voer de vereiste gegevens in. U ontvangt een e-mailbevestiging wanneer uw registratie is voltooid.
Bestellingen worden doorgaans binnen 48 uur naar België geleverd, afhankelijk van de locatie.
Gratis verzending naar België bij bestellingen van 50 EUR of meer. Er worden bezorgkosten van 18 EUR in rekening gebracht voor alle bestellingen van minder dan 50 EUR.