Bestellingen worden doorgaans binnen 48 uur naar België geleverd, afhankelijk van de locatie.
Gratis verzending naar België bij bestellingen van 50 EUR of meer. Er worden bezorgkosten van 18 EUR in rekening gebracht voor alle bestellingen van minder dan 50 EUR.
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
BD9D320EFJ-EVK-001 Evaluation board delivers an output 3.3 volts from an input 5.08 to 18 volts using BD9D320EFJ, a synchronous rectification step-down DC/DC converter integrated circuit, with output current rating of maximum 3A. It offers high efficiency in all load ranges by equipping the efficiency improvement function in light-load. The output voltage can be set by changing the external parts of circuit and the loop-response characteristics also can be adjusted by the phase compensation circuit.
BD9D320EFJ is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current of up to 3 A. External phase compensation circuit is not necessary for it is a constant on-time control DC/DC converter with high speed response.
| Manufacturer | Rohm Semiconductor |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | BD9D320EFJ-EVK-001-ND |
| Eval Board Supplier | Rohm Semiconductor |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
5.08 ~ 18 V
|
| Efficiency @ Conditions |
>85%, 12V in, 3.3V @ 0.5 ~ 3 A
|
| Voltage Out Range |
- Fixed
|
| Features |
Over Current Protection
Short Circuit Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
700 kHz
|
| Standby Current [Typical] |
2 µA
|
| Quiescent Current [Typical] |
1 mA
|
| Component Count + Extras |
14 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Rohm
|
| Application / Target Market |
DVD/Blu-ray Players
FPGA / DSP / Processors LCD TV / Monitor Set-Top Boxes |
| Standby Current [Maximum] |
15 µA
|
| Quiescent Current [Maximum] |
2 mA
|
| Main I.C. Base Part |
BD9D320EFJ
|
| Date Created By Author | 2014-12 |
| Date Added To Library | 2019-11 |
Bedankt!
Houd uw inbox in het oog voor nieuws en updates van DigiKey
Voer een e-mailadres in
Vink het selectievakje aan