Phoenix Contact QUINT Uninterruptible Power Supplies
Phoenix Contact's classification of Uninterruptible Industrial Power Supplies includes both the QUINT UPS and the MINI UPS. The QUINT DC to DC UPS is a family of 24 V DC uninterruptible power supplies. The QUINT DC to DC UPS is a flexible, modular, industrial grade UPS which is designed to be powered by a QUINT 24 V DC power supply. The QUINT DC to DC UPS ensures uninterruptible 24 V DC power to mission critical devices, even in the event of a complete power outage.
Phoenix Contact QUINT Uninterruptible Power Supplies
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2866239 | UPS 24VDC 20A DIN RAIL | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 2866242 | UPS 24VDC 40A DIN RAIL | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 2866226 | UPS 24VDC 10A DIN RAIL | 0 - Immediate | See Page for Pricing | Details weergeven |